-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Connector Accessory
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
42AJ1433
|
Newark | Heavy Duty Power Connectors H3Apr-Mags |Amp Te Connectivity T1946031000-000 RoHS: Not Compliant Min Qty: 20 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$8.5800 / $10.8000 | Buy Now |
DISTI #
A133612-ND
|
DigiKey | H3APR-MAGS Min Qty: 40 Lead time: 14 Weeks Container: Bulk | Temporarily Out of Stock |
|
$9.8012 | Buy Now |
DISTI #
T1946031000-000
|
Avnet Americas | H3APR-MAGS - Bag (Alt: T1946031000-000) RoHS: Compliant Min Qty: 40 Package Multiple: 10 Lead time: 12 Weeks, 5 Days Container: Bag | 0 |
|
$6.2234 / $7.4892 | Buy Now |
DISTI #
571-T1946031000-000
|
Mouser Electronics | Heavy Duty Power Connectors H3APR-MAGS RoHS: Compliant | 0 |
|
$7.7200 / $11.7200 | Order Now |
DISTI #
72023692
|
RS | Heavy Duty Power Connector, H3APR-MAGS | TE Connectivity T1946031000-000 RoHS: Not Compliant Min Qty: 40 Package Multiple: 1 Container: Bulk | 0 |
|
$13.1900 / $13.5800 | RFQ |
|
Future Electronics | RoHS: Not Compliant pbFree: No Min Qty: 40 Package Multiple: 10 Lead time: 13 Weeks Container: Bag | 0Bag |
|
$6.2100 | Buy Now |
DISTI #
AMPT1946031000-000
|
Heilind Electronics | H3APR-MAGS | Americas - 0 in Stock |
|
$5.9270 / $8.3716 | Buy Now |
|
Onlinecomponents.com | H3APR-MAGS RoHS: Compliant | 0 |
|
$5.2900 / $8.5100 | Buy Now |
DISTI #
AMPT1946031000-000
|
Interstate Connecting Components | H3APR-MAGS | 0 |
|
$5.9270 / $8.3716 | Buy Now |
DISTI #
000000000005574233
|
Sager | Heavy Duty Power Connectors H3APR-MAGS Min Qty: 40 | 0 |
|
$6.8100 / $8.1100 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
T1946031000-000
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
T1946031000-000
TE Connectivity
Connector Accessory
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | unknown | |
Factory Lead Time | 12 Weeks, 5 Days | |
Samacsys Manufacturer | TE Connectivity | |
Connector Support Type | CONNECTOR ACCESSORY | |
Design Use | POWER AND SIGNAL | |
Wire Gauge | 0 AWG | |
Wire Size-Max |