-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Connector Accessory
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
A133616-ND
|
DigiKey | H10BPR-SGRH-PG29 Min Qty: 6 Lead time: 16 Weeks Container: Bulk | Temporarily Out of Stock |
|
$32.2517 | Buy Now |
DISTI #
T1950100129-000
|
Avnet Americas | H10BPR-SGRH-PG29 - Bag (Alt: T1950100129-000) RoHS: Compliant Min Qty: 6 Package Multiple: 1 Lead time: 14 Weeks, 0 Days Container: Bag | 0 |
|
$22.8364 / $27.4811 | Buy Now |
DISTI #
571-T1950100129-000
|
Mouser Electronics | Heavy Duty Power Connectors H10BPR-SGRH-PG29 RoHS: Compliant | 0 |
|
$28.3300 / $36.1500 | Order Now |
DISTI #
72022744
|
RS | Heavy Duty Power Connector, H10BPR-SGRH-PG29 | TE Connectivity T1950100129-000 RoHS: Not Compliant Min Qty: 6 Package Multiple: 1 Container: Bulk | 0 |
|
$39.2800 / $42.2200 | RFQ |
|
Future Electronics | RoHS: Non Compliant pbFree: No Min Qty: 6 Package Multiple: 1 Lead time: 14 Weeks Container: Bag | 0Bag |
|
$22.7700 | Buy Now |
DISTI #
AMPT1950100129-000
|
Heilind Electronics | H10BPR-SGRH-PG29 | Americas - 0 in Stock |
|
$25.4867 / $30.7189 | Buy Now |
|
Onlinecomponents.com | H10BPR-SGRH-PG29 RoHS: Compliant | 0 |
|
$20.9200 / $34.0700 | Buy Now |
DISTI #
AMPT1950100129-000
|
Interstate Connecting Components | H10BPR-SGRH-PG29 | 0 |
|
$25.4867 / $30.7189 | Buy Now |
|
Master Electronics | H10BPR-SGRH-PG29 RoHS: Compliant | 0 |
|
$20.9200 / $34.0700 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
T1950100129-000
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
T1950100129-000
TE Connectivity
Connector Accessory
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | unknown | |
Factory Lead Time | 14 Weeks | |
Samacsys Manufacturer | TE Connectivity | |
Connector Support Type | CONNECTOR ACCESSORY | |
Mounting Option 1 | PG29 | |
Mounting Option 2 | SCREW | |
Wire Gauge | 0 AWG | |
Wire Size-Max |