Part Details for T1952060120-000 by TE Connectivity
Overview of T1952060120-000 by TE Connectivity
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for T1952060120-000
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
17-T1952060120-000-ND
|
DigiKey | H6BPR-SGRHC-M20 Min Qty: 32 Lead time: 15 Weeks Container: Bag | Temporarily Out of Stock |
|
$18.2987 | Buy Now |
DISTI #
T1952060120-000
|
Avnet Americas | - Bulk (Alt: T1952060120-000) RoHS: Compliant Min Qty: 32 Package Multiple: 1 Lead time: 13 Weeks, 5 Days Container: Bulk | 0 |
|
$12.5490 | Buy Now |
DISTI #
571-T1952060120-000
|
Mouser Electronics | Heavy Duty Power Connectors H6BPR-SGRHC-M20 RoHS: Compliant | 0 |
|
$13.9000 / $19.9100 | Order Now |
DISTI #
72022463
|
RS | Heavy Duty Power Connector, H6BPR-SGRHC-M20 | TE Connectivity T1952060120-000 RoHS: Not Compliant Min Qty: 32 Package Multiple: 1 Container: Bulk | 0 |
|
$38.8300 / $40.0400 | RFQ |
|
Future Electronics | RoHS: Not Compliant pbFree: No Min Qty: 32 Package Multiple: 1 Lead time: 14 Weeks Container: Bag | 0Bag |
|
$12.5400 | Buy Now |
DISTI #
AMPT1952060120-000
|
Heilind Electronics | H6BPR-SGRHC-M20 | Americas - 0 in Stock |
|
$12.9123 / $16.3959 | Buy Now |
|
Onlinecomponents.com | H6BPR-SGRHC-M20 RoHS: Compliant | 0 |
|
$11.6800 / $18.7600 | Buy Now |
DISTI #
AMPT1952060120-000
|
Interstate Connecting Components | H6BPR-SGRHC-M20 | 0 |
|
$12.9123 / $16.3959 | Buy Now |
|
Master Electronics | H6BPR-SGRHC-M20 RoHS: Compliant | 0 |
|
$11.6800 / $18.7600 | Buy Now |
Part Details for T1952060120-000
T1952060120-000 CAD Models
T1952060120-000 Part Data Attributes
|
T1952060120-000
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
T1952060120-000
TE Connectivity
Connector Accessory, Aluminum Alloy
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | unknown | |
Factory Lead Time | 13 Weeks, 5 Days | |
Samacsys Manufacturer | TE Connectivity | |
Connector Support Type | CONNECTOR ACCESSORY | |
Design Use | POWER AND SIGNAL | |
Material | ALUMINUM ALLOY | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Wire Size-Max |