Part Details for T199064 by Teledyne FLIR
Overview of T199064 by Teledyne FLIR
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for T199064
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
66Y7345
|
Newark | 28 Lens (F=36Mm) With Case |Flir T199064 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$6,099.0000 | Buy Now |
DISTI #
T199064-ND
|
DigiKey | 28 LENS (F=36MM) WITH CASE Min Qty: 1 Lead time: 6 Weeks Container: Bulk | Temporarily Out of Stock |
|
$6,099.0000 | Buy Now |
DISTI #
685-T199064
|
Mouser Electronics | Thermal Imaging Cameras 28 Lens (f=36mm) with Case RoHS: Compliant | 0 |
|
$6,099.0000 | Order Now |
DISTI #
74765088
|
RS | 28degree Lens (f=36mm) with Case | Teledyne FLIR Commercial Systems Inc. T199064 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 2 Weeks, 0 Days Container: Bulk | 0 |
|
$6,009.0000 | RFQ |
|
Onlinecomponents.com | 28° Lens (f=36mm) with Case | 4 Factory Stock |
|
$6,229.3200 / $6,586.9000 | Buy Now |
|
Master Electronics | 28° Lens (f=36mm) with Case | 4 Factory Stock |
|
$6,229.3200 / $6,586.9000 | Buy Now |
DISTI #
30606.1
|
TestEquity LLC | Teledyne FLIR T199064 IR Lens, 28 Deg, f=36mm with Case | 0 |
|
$6,099.0000 | Buy Now |