Part Details for T19N-C by Panduit Corp
Overview of T19N-C by Panduit Corp
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
0302XT-19NTJEW | Coilcraft Inc | Power inductor, shielded, 20% tol, SMT, RoHS, halogen free | |
0302XT-19NTJEU | Coilcraft Inc | Power inductor, shielded, 20% tol, SMT, RoHS, halogen free | |
0302XT-19NT | Coilcraft Inc | Power inductor, shielded, 20% tol, SMT, RoHS, halogen free |
Price & Stock for T19N-C
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
66H4714
|
Newark | Spiral Wrapping Rohs Compliant: Yes |Panduit T19N-C RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$127.8200 / $158.3700 | Buy Now |
DISTI #
298-23605-ND
|
DigiKey | SPIRAL WRAP 0.188" X 100' NAT Min Qty: 1 Lead time: 2 Weeks Container: Bulk |
1 In Stock |
|
$136.2959 / $157.7500 | Buy Now |
DISTI #
T19N-C
|
Avnet Americas | Cable Accessories Spiral Wrap Nylon Black - Cable Rools/Shrink Tubing (Alt: T19N-C) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 8 Weeks, 0 Days Container: Bulk | 0 |
|
$111.9700 | Buy Now |
DISTI #
644-T19N-C
|
Mouser Electronics | Spiral Wraps, Sleeves, Tubing & Conduit SPIRAL WRAP .19X100' NYL 6.6 NATURAL RoHS: Compliant | 0 |
|
$138.7400 / $148.3200 | Order Now |
DISTI #
70326623
|
RS | Spiral Wrap, .19" (4.8mm) X 100, nylon 6.6, natural. | Panduit T19N-C RoHS: Compliant Min Qty: 1 Package Multiple: 100 Container: ft. Coil | 0 |
|
$153.7600 / $170.8400 | RFQ |
DISTI #
PANT19N-C
|
Heilind Electronics | Spiral Wrap, .19 (4.8mm) x 100', Nylon, | Americas - 0 in Stock |
|
$123.6738 / $160.7760 | Buy Now |
|
Onlinecomponents.com | Spiral Wrap, offers abrasion protection for wires, cables, hoses and tubing, .19" (4.8mm) x 100', nylon 6.6, natural. RoHS: Compliant |
4 In Stock 3 Factory Stock |
|
$144.4800 / $163.8300 | Buy Now |
DISTI #
000000000000634184
|
Sager | Spiral Wraps, Sleeves, Tubing & Conduit SPIRAL WRAP .19X100' NYL 6.6 NATURAL Min Qty: 1 | 0 |
|
$98.0300 / $123.6700 | Buy Now |
|
Master Electronics | Spiral Wrap, offers abrasion protection for wires, cables, hoses and tubing, .19" (4.8mm) x 100', nylon 6.6, natural. RoHS: Compliant |
4 In Stock 3 Factory Stock |
|
$144.4800 / $163.8300 | Buy Now |