Part Details for T1M74-L-01-F by Samtec Inc
Overview of T1M74-L-01-F by Samtec Inc
- Distributor Offerings: (10 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Environmental Monitoring
Internet of Things (IoT)
Industrial Automation
Computing and Data Storage
Aerospace and Defense
Healthcare
Agriculture Technology
Medical Imaging
Telecommunications
Automotive
Price & Stock for T1M74-L-01-F
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
97AH6752
|
Newark | Contact, Pin, 30-26Awg, Crimp, Product Range:T1M74 Series, Contact Gender:Pin, Contact Termination Type:Crimp, Wire Size Awg Max:26Awg, Contact Plating:Gold Flash Plated Contacts, Wire Size Awg Min:30Awg Rohs Compliant: Yes |Samtec T1M74-L-01-F RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 75 |
|
$0.0870 / $0.2150 | Buy Now |
DISTI #
74AJ5642
|
Newark | Connector |Samtec T1M74-L-01-F RoHS: Not Compliant Min Qty: 10 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.1480 / $0.2690 | Buy Now |
DISTI #
SAM11994-ND
|
DigiKey | CONN PIN 26-30AWG CRIMP GOLD Min Qty: 1 Lead time: 6 Weeks Container: Strip |
503 In Stock |
|
$0.1800 | Buy Now |
DISTI #
T1M74-L-01-F
|
Avnet Americas | Contact, Pin, Crimp, 26 AWG, Gold Flash Plated Contacts - Bag (Alt: T1M74-L-01-F) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 1 Weeks, 0 Days Container: Bag | 221 Factory Stock |
|
RFQ | |
DISTI #
200-T1M74-L-01-F
|
Mouser Electronics | Headers & Wire Housings .100" Mini Mate Crimp Terminal, Loose Piece RoHS: Compliant | 4834 |
|
$0.1800 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 221 Factory Stock |
|
$0.1485 / $0.2665 | Buy Now |
|
Powell Electronics | Connector Min Qty: 1 | 146 |
|
$0.0900 / $0.1800 | Buy Now |
DISTI #
000000000003597069
|
Sager | Headers & Wire Housings .100 Mini Mate Crimp Terminal, Loose Piece Min Qty: 1 | 221 |
|
$0.0900 / $0.1800 | Buy Now |
|
Master Electronics | RoHS: Compliant | 221 Factory Stock |
|
$0.1485 / $0.2665 | Buy Now |
DISTI #
5cd923bacd7c1c4c387e31a4
|
Samtec | RoHS: Compliant Min Qty: 1 Lead time: 0 Weeks, 1 Days Container: Bag & Tag | 221 |
|
$0.0870 / $0.1790 | Buy Now |