Part Details for T1M74-L-02-F by Samtec Inc
Overview of T1M74-L-02-F by Samtec Inc
- Distributor Offerings: (11 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Environmental Monitoring
Internet of Things (IoT)
Industrial Automation
Computing and Data Storage
Aerospace and Defense
Healthcare
Agriculture Technology
Medical Imaging
Telecommunications
Automotive
Price & Stock for T1M74-L-02-F
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
71Y8423
|
Newark | Contact, Pin, Crimp, 24-20Awg, Product Range:T1M74 Series, Contact Gender:Pin, Contact Termination Type:Crimp, Wire Size Awg Max:20Awg, Contact Plating:Gold Flash Plated Contacts, Wire Size Awg Min:24Awg Rohs Compliant: Yes |Samtec T1M74-L-02-F Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 4653 |
|
$0.0870 / $0.2150 | Buy Now |
DISTI #
SAM10048-ND
|
DigiKey | CONN PIN 20-24AWG CRIMP GOLD Min Qty: 1 Lead time: 6 Weeks Container: Bulk |
2327 In Stock |
|
$0.1800 | Buy Now |
DISTI #
T1M74-L-02-F
|
Avnet Americas | Contact PIN Crimp ST Cable Mount Loose Piece - Tape and Reel (Alt: T1M74-L-02-F) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 1 Weeks, 0 Days Container: Reel | 1452 Factory Stock |
|
$0.0900 / $0.1800 | Buy Now |
DISTI #
200-T1M74-L-02-F
|
Mouser Electronics | Headers & Wire Housings .100" Mini Mate Crimp Terminal, Loose Piece RoHS: Compliant | 26348 |
|
$0.1800 | Buy Now |
|
Onlinecomponents.com |
3825 In Stock |
|
$0.0900 / $0.1800 | Buy Now | |
DISTI #
T1M74-L-02-F
|
Avnet Americas | Contact PIN Crimp ST Cable Mount Loose Piece - Tape and Reel (Alt: T1M74-L-02-F) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 1 Weeks, 0 Days Container: Reel | 1452 Factory Stock |
|
$0.0900 / $0.1800 | Buy Now |
DISTI #
T1M74-L-02-F
|
Avnet Abacus | Contact PIN Crimp ST Cable Mount Loose Piece (Alt: T1M74-L-02-F) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 0 Weeks, 3 Days | Abacus - 0 |
|
Buy Now | |
DISTI #
3671316
|
Farnell | CONNECTOR RoHS: Compliant Min Qty: 1 Lead time: 2 Weeks, 5 Days Container: Each | 0 |
|
$0.2076 | Buy Now |
|
Master Electronics |
3825 In Stock |
|
$0.0900 / $0.1800 | Buy Now | |
DISTI #
5cd92448cd7c1c4c387ed3c2
|
Samtec | RoHS: Compliant Min Qty: 1 Lead time: 0 Weeks, 1 Days Container: Reel | 1452 |
|
$0.0900 / $0.1800 | Buy Now |
Part Details for T1M74-L-02-F
T1M74-L-02-F CAD Models
T1M74-L-02-F Part Data Attributes:
|
T1M74-L-02-F
Samtec Inc
Buy Now
Datasheet
|
Compare Parts:
T1M74-L-02-F
Samtec Inc
Connector Accessory, ROHS COMPLIANT
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | SAMTEC INC | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | SAMTEC | |
Connector Support Type | CONNECTOR ACCESSORY |