Part Details for T1M74-L-02-L by Samtec Inc
Overview of T1M74-L-02-L by Samtec Inc
- Distributor Offerings: (18 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Environmental Monitoring
Internet of Things (IoT)
Industrial Automation
Computing and Data Storage
Aerospace and Defense
Healthcare
Agriculture Technology
Medical Imaging
Telecommunications
Automotive
Price & Stock for T1M74-L-02-L
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
49AJ4169
|
Newark | Contact, Pin, 24-20Awg, Crimp Rohs Compliant: Yes |Samtec T1M74-L-02-L Min Qty: 10 Package Multiple: 1 Date Code: 0 Container: Bulk | 287 |
|
$0.1600 / $0.3070 | Buy Now |
DISTI #
82AC0476
|
Newark | .100 C.l. Discrete Wire Terminal Rohs Compliant: Yes |Samtec T1M74-L-02-L Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.1810 / $0.2300 | Buy Now |
DISTI #
SAM10049-ND
|
DigiKey | CONN PIN 20-24AWG CRIMP GOLD Min Qty: 1 Lead time: 6 Weeks Container: Bulk |
4565 In Stock |
|
$0.2318 / $0.5500 | Buy Now |
DISTI #
T1M74-L-02-L
|
Avnet Americas | Contact, Mini Mate T1M74, Pin, Crimp, 20 AWG, Gold Plated Contacts - Tape and Reel (Alt: T1M74-L-02-L) RoHS: Compliant Min Qty: 14000 Package Multiple: 14000 Lead time: 10 Weeks, 0 Days Container: Reel | 2 |
|
RFQ | |
DISTI #
18T1880
|
Avnet Americas | Contact, Mini Mate T1M74, Pin, Crimp, 20 AWG, Gold Plated Contacts - Bulk (Alt: 18T1880) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
RFQ | |
DISTI #
200-T1M74-L-02-L
|
Mouser Electronics | Headers & Wire Housings .100 Mini Mate Crimp Terminal, Loose Piece RoHS: Compliant | 10202 |
|
$0.2090 / $0.5100 | Buy Now |
DISTI #
V99:2348_08929493
|
Arrow Electronics | Contact PIN Crimp ST Cable Mount 20-24AWG Loose RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 14 Weeks Date Code: 2212 | Americas - 5953 |
|
$0.1021 / $0.2584 | Buy Now |
|
Onlinecomponents.com | Headers & Wire Housings .100 Mini Mate Crimp Terminal, Loose Piece |
250 In Stock |
|
$0.2024 / $0.2540 | Buy Now |
DISTI #
61346351
|
Verical | Contact PIN Crimp ST Cable Mount 20-24AWG Loose RoHS: Compliant Min Qty: 26 Package Multiple: 1 Date Code: 2212 | Americas - 5953 |
|
$0.2223 / $0.2584 | Buy Now |
DISTI #
59196873
|
Verical | Contact PIN Crimp ST Cable Mount 20-24AWG Loose RoHS: Compliant Min Qty: 250 Package Multiple: 250 Date Code: 2134 | Americas - 250 |
|
$0.3207 | Buy Now |
Part Details for T1M74-L-02-L
T1M74-L-02-L CAD Models
T1M74-L-02-L Part Data Attributes:
|
T1M74-L-02-L
Samtec Inc
Buy Now
Datasheet
|
Compare Parts:
T1M74-L-02-L
Samtec Inc
Connector Accessory, ROHS COMPLIANT
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | SAMTEC INC | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | SAMTEC | |
Connector Support Type | CONNECTOR ACCESSORY |