Part Details for T1M82-L-2830-01-L by Samtec Inc
Overview of T1M82-L-2830-01-L by Samtec Inc
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for T1M82-L-2830-01-L
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
T1M82-L-2830-01-L-ND
|
DigiKey | 2.00 MM TIGER EYE CRIMP TERMINA Min Qty: 1700 Lead time: 6 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.2747 | Buy Now |
DISTI #
T1M82-L-2830-01-L
|
Avnet Americas | Contact PIN Crimp ST Cable Mount - Bulk (Alt: T1M82-L-2830-01-L) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 497 Factory Stock |
|
$0.1600 / $0.2000 | Buy Now |
DISTI #
200-T1M82-L-2830-1-L
|
Mouser Electronics | Headers & Wire Housings 2.00 mm Tiger Eye Crimp Terminal, Loose Piece | 40 |
|
$0.2040 / $0.2100 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$0.1600 / $0.2000 | Buy Now |
DISTI #
T1M82-L-2830-01-L
|
Avnet Americas | Contact PIN Crimp ST Cable Mount - Bulk (Alt: T1M82-L-2830-01-L) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 497 Factory Stock |
|
$0.1600 / $0.2000 | Buy Now |
DISTI #
T1M82-L-2830-01-L
|
Avnet Americas | Contact PIN Crimp ST Cable Mount - Bulk (Alt: T1M82-L-2830-01-L) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 497 Factory Stock |
|
$0.1600 / $0.2000 | Buy Now |
DISTI #
000000000003597090
|
Sager | Headers & Wire Housings 2.00 mm Tiger Eye Crimp Terminal, Loose Piece Min Qty: 1 | 497 |
|
$0.1600 / $0.2000 | Buy Now |
|
Master Electronics | RoHS: Compliant | 0 |
|
$0.1600 / $0.2000 | Buy Now |
DISTI #
5cd92475cd7c1c4c387f05e9
|
Samtec | RoHS: Compliant Min Qty: 1 Lead time: 0 Weeks, 1 Days Container: Bulk | 497 |
|
$0.1600 / $0.2000 | Buy Now |
Part Details for T1M82-L-2830-01-L
T1M82-L-2830-01-L CAD Models
T1M82-L-2830-01-L Part Data Attributes
|
T1M82-L-2830-01-L
Samtec Inc
Buy Now
Datasheet
|
Compare Parts:
T1M82-L-2830-01-L
Samtec Inc
Connector Accessory, Contact, Beryllium Copper, ROHS COMPLIANT
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SAMTEC INC | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | unknown | |
Additional Feature | UNDER PLATING THICKNES: 50 | |
Approvals | UL | |
Assembly Item Name | CONTACT | |
Connector Support Type | CONNECTOR ACCESSORY | |
DIN Conformance | NO | |
Finish Thickness | 10 | |
IEC Conformance | NO | |
MIL Conformance | NO | |
Material | BERYLLIUM COPPER | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Wire Size-Max | 28 AWG | |
Wire Size-Min | 30 AWG |