Part Details for T1PDT-09-28-GF-10.0-A by Samtec Inc
Overview of T1PDT-09-28-GF-10.0-A by Samtec Inc
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for T1PDT-09-28-GF-10.0-A
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
T1PDT-09-28-GF-10.
|
Avnet Americas | 1.00 mm Micro Mate Double Row Panel Mount Di - Bulk (Alt: T1PDT-09-28-GF-10.) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$7.6000 / $10.4500 | Buy Now |
DISTI #
200-T1PDT0928GF10.0A
|
Mouser Electronics | Rectangular Cable Assemblies 1.00 mm Micro Mate Double Row Panel Mount Discrete Wire Cable Assembly, Teflon Fluoropolymer Wire, Terminal | 0 |
|
$6.4100 / $10.4500 | Order Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$6.7400 / $13.2400 | Buy Now |
DISTI #
000000000007200744
|
Sager | 1.00 MM MICRO MATE� DOUBLE ROW PANEL MOUNT DISCRETE WIRE CABLE ASSEMBLY, TEFLON� FLUOROPOLYMER WIRE, TERMINAL Min Qty: 1 | 0 |
|
$7.2100 / $10.4500 | Buy Now |
|
Master Electronics | RoHS: Compliant | 0 |
|
$6.7400 / $13.2400 | Buy Now |
DISTI #
64ee108ed2ade267d61bfa00
|
Samtec | 1.00 mm Micro Mate™ Double Row Panel Mount Discrete Wire Cable Assembly, Teflon™ Fluoropolymer Wire, Terminal RoHS: Compliant Min Qty: 1 Lead time: 3 Weeks, 5 Days Container: Layer | 0 |
|
$5.6100 / $10.4500 | Buy Now |