Part Details for T1PS-02-28-GF-06.0-A-T3 by Samtec Inc
Overview of T1PS-02-28-GF-06.0-A-T3 by Samtec Inc
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for T1PS-02-28-GF-06.0-A-T3
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
612-T1PS-02-28-GF-06.0-A-T3-ND
|
DigiKey | 1.00 MM MICRO MATE SINGLE ROW PA Min Qty: 1 Lead time: 6 Weeks Container: Bulk | Temporarily Out of Stock |
|
$0.5200 | Buy Now |
DISTI #
T1PS-02-28-GF-06.0
|
Avnet Americas | Cable Assembly Discrete Wire 28AWG 0.15m 2 Position Discrete Wire Housing to 2 Position Discrete Wire Housing Header-Receptacle - Bulk (Alt: T1PS-02-28-GF-06.0) Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$0.1600 / $0.3500 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$0.1369 / $0.3280 | Buy Now |
|
Master Electronics | RoHS: Compliant | 0 |
|
$0.1369 / $0.3280 | Buy Now |
DISTI #
T1PS-02-28-GF-06.0-A-T3
|
Toby Electronics | T1PS - Samtec 1mm Micro Mate™ Single Row Panel Mount Discrete Wire Cable Assembly Terminal Product Specs Min Qty: 1 Package Multiple: 1 Lead time: 1 Weeks, 3 Days | 0 |
|
Buy Now |