Part Details for T1PS-03-28-GF-02.0-A-T3 by Samtec Inc
Overview of T1PS-03-28-GF-02.0-A-T3 by Samtec Inc
- Distributor Offerings: (10 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for T1PS-03-28-GF-02.0-A-T3
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2266-T1PS-03-28-GF-02.0-A-T3-ND
|
DigiKey | CBL 1MM 3POS PNL MNT M TO F Min Qty: 1 Lead time: 6 Weeks Container: Bulk MARKETPLACE PRODUCT |
40 In Stock |
|
$2.7300 | Buy Now |
DISTI #
612-T1PS-03-28-GF-02.0-A-T3-ND
|
DigiKey | CBL 1MM 3POS PNL MNT M TO F Min Qty: 1 Lead time: 6 Weeks Container: Bulk | Temporarily Out of Stock |
|
$2.3250 / $3.5400 | Buy Now |
DISTI #
T1PS-03-28-GF-02.0
|
Avnet Americas | Cable Assembly Discrete Wire 28AWG 0.05m 3 Position Discrete Wire Housing to 3 Position Discrete Wire Housing Header-Receptacle - Bulk (Alt: T1PS-03-28-GF-02.0) Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$1.8800 / $3.5400 | Buy Now |
DISTI #
200-T1PS-0328GF02AT3
|
Mouser Electronics | Rectangular Cable Assemblies 1.00 mm Micro Mate Single Row Panel Mount Discrete Wire Cable Assembly, Terminal RoHS: Compliant | 150 |
|
$1.5900 / $3.5400 | Buy Now |
|
Onlinecomponents.com |
40 Partner Stock |
|
$1.4200 / $3.6100 | Buy Now | |
DISTI #
68408088
|
Verical | 0 Min Qty: 27 Package Multiple: 1 | Americas - 40 |
|
$2.3300 | Buy Now |
DISTI #
T1PS-03-28-GF-02.0
|
Avnet Americas | Cable Assembly Discrete Wire 28AWG 0.05m 3 Position Discrete Wire Housing to 3 Position Discrete Wire Housing Header-Receptacle - Bulk (Alt: T1PS-03-28-GF-02.0) Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$1.8800 / $3.5400 | Buy Now |
|
Master Electronics |
40 Partner Stock |
|
$1.4200 / $3.6100 | Buy Now | |
DISTI #
5e1616a1691ead61ae0c0218
|
Samtec | 1.00 mm Micro Mate™ Single Row Panel Mount Discrete Wire Cable Assembly, Terminal RoHS: Compliant Min Qty: 1 Lead time: 3 Weeks, 0 Days Container: Bag & Tag | 0 |
|
$1.3900 / $3.5400 | Buy Now |
DISTI #
T1PS-03-28-GF-02.0-A-T3
|
Toby Electronics | T1PS - Samtec 1mm Micro Mate™ Single Row Panel Mount Discrete Wire Cable Assembly Terminal Product Specs Min Qty: 1 Package Multiple: 1 Lead time: 1 Weeks, 3 Days | 0 |
|
$1.3166 / $2.6607 | Buy Now |
Part Details for T1PS-03-28-GF-02.0-A-T3
T1PS-03-28-GF-02.0-A-T3 CAD Models
T1PS-03-28-GF-02.0-A-T3 Part Data Attributes:
|
T1PS-03-28-GF-02.0-A-T3
Samtec Inc
Buy Now
Datasheet
|
Compare Parts:
T1PS-03-28-GF-02.0-A-T3
Samtec Inc
Cable Assembly, 3 Conductor(s), 28AWG, 230V, Flexible Cord And Fixture Wire,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | SAMTEC INC | |
Reach Compliance Code | unknown | |
Samacsys Manufacturer | SAMTEC | |
Connector Side1 | TERMINAL | |
Connector Side2 | SOCKET | |
Connector Support Type | CABLE ASSEMBLY | |
Cross Section Area | 0.08 mm2 | |
DIN Conformance | NO | |
IEC Conformance | NO | |
Insulator Material | POLYVINYLCHLORIDE | |
Length | 0.051 mm | |
MIL Conformance | NO | |
Number of Conductors | 3 | |
Operating Temperature-Max | 80 °C | |
Operating Temperature-Min | -10 °C | |
Rated Voltage | 230 V | |
Shielding | NO | |
Wire Gauge | 28 AWG | |
Wire and Cable Name | FLEXIBLE CORD AND FIXTURE WIRE |