Part Details for T1PS-04-28-GF-10.0-A-T1 by Samtec Inc
Overview of T1PS-04-28-GF-10.0-A-T1 by Samtec Inc
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
FIDO5100BBCZ | Analog Devices | REM Switch | |
FIDO5200CBCZ | Analog Devices | REM Switch with EtherCAT | |
ADIN1300CCPZ | Analog Devices | Industrial Ethernet Gigabit PH |
Price & Stock for T1PS-04-28-GF-10.0-A-T1
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
T1PS-04-28-GF-10.0
|
Avnet Americas | 1.00 mm Micro Mate Single Row Panel Mount Di - Bulk (Alt: T1PS-04-28-GF-10.0) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$2.7778 / $3.6600 | Buy Now |
DISTI #
200-T1PS0428GF100AT1
|
Mouser Electronics | Rectangular Cable Assemblies 1.00 mm Micro Mate Single Row Panel Mount Discrete Wire Cable Assembly, Terminal | 0 |
|
$2.1300 / $3.6600 | Order Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$2.0400 / $4.9200 | Buy Now |
DISTI #
000000000006411314
|
Sager | Rectangular Cable Assemblies 1.00 mm Micro Mate Single Row Panel Mount Discrete Wire Cable Assembly, Terminal Min Qty: 1 | 0 |
|
$2.4000 / $3.6600 | Buy Now |
|
Master Electronics | RoHS: Compliant | 0 |
|
$2.0400 / $4.9200 | Buy Now |
DISTI #
62059f135b0c3ddd4e4b05f5
|
Samtec | 1.00 mm Micro Mate™ Single Row Panel Mount Discrete Wire Cable Assembly, Terminal RoHS: Compliant Min Qty: 1 Lead time: 6 Weeks, 1 Days Container: Layer | 0 |
|
$1.8670 / $3.6590 | Buy Now |
Part Details for T1PS-04-28-GF-10.0-A-T1
T1PS-04-28-GF-10.0-A-T1 CAD Models
T1PS-04-28-GF-10.0-A-T1 Part Data Attributes
|
T1PS-04-28-GF-10.0-A-T1
Samtec Inc
Buy Now
Datasheet
|
Compare Parts:
T1PS-04-28-GF-10.0-A-T1
Samtec Inc
Cable Assembly, 4 Conductor(s), 28AWG, 230V, Flexible Cord And Fixture Wire,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | SAMTEC INC | |
Reach Compliance Code | unknown | |
Connector Side1 | TERMINAL | |
Connector Side2 | SOCKET | |
Connector Support Type | CABLE ASSEMBLY | |
Cross Section Area | 0.08 mm2 | |
DIN Conformance | NO | |
IEC Conformance | NO | |
Insulator Material | POLYVINYLCHLORIDE | |
Length | 0.254 mm | |
MIL Conformance | NO | |
Number of Conductors | 4 | |
Operating Temperature-Max | 80 °C | |
Operating Temperature-Min | -10 °C | |
Rated Voltage | 230 V | |
Shielding | NO | |
Wire Gauge | 28 AWG | |
Wire and Cable Name | FLEXIBLE CORD AND FIXTURE WIRE |