Part Details for T1PS-08-28-GF-06.0-A-T3 by Samtec Inc
Overview of T1PS-08-28-GF-06.0-A-T3 by Samtec Inc
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for T1PS-08-28-GF-06.0-A-T3
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
612-T1PS-08-28-GF-06.0-A-T3-ND
|
DigiKey | CBL 1MM 8POS PNL MNT M TO F Min Qty: 11 Lead time: 6 Weeks Container: Bulk | Temporarily Out of Stock |
|
$7.4736 | Buy Now |
DISTI #
T1PS-08-28-GF-06.0-A-T3
|
Avnet Americas | 1.00 mm Micro Mate Single Row Panel Mount Di - Bulk (Alt: T1PS-08-28-GF-06.0-A-T3) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
RFQ | |
DISTI #
200-T1PS-0828GF6AT3
|
Mouser Electronics | Rectangular Cable Assemblies RoHS: Compliant | 0 |
|
$2.9100 / $4.9900 | Order Now |
|
Onlinecomponents.com | 0 |
|
$2.6700 / $6.7200 | Buy Now | |
DISTI #
T1PS-08-28-GF-06.0-A-T3
|
Avnet Americas | 1.00 mm Micro Mate Single Row Panel Mount Di - Bulk (Alt: T1PS-08-28-GF-06.0-A-T3) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
RFQ | |
DISTI #
000000000007219383
|
Sager | 1.00 MM MICRO MATE� SINGLE ROW PANEL MOUNT DISCRETE WIRE CABLE ASSEMBLY, TERMINAL Min Qty: 1 | 0 |
|
$3.2700 / $4.9900 | Buy Now |
|
Master Electronics | 0 |
|
$2.6700 / $6.7200 | Buy Now | |
DISTI #
5e1760e3691ead61ae9e0732
|
Samtec | 1.00 mm Micro Mate™ Single Row Panel Mount Discrete Wire Cable Assembly, Terminal RoHS: Compliant Min Qty: 1 Lead time: 5 Weeks, 6 Days Container: Layer | 0 |
|
$2.5500 / $4.9900 | Buy Now |