There are no models available for this part yet.
Overview of T1PST-09-30-GF-04.0-A-T1 by Samtec Inc
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 7 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
FIDO5100BBCZ | Analog Devices | REM Switch | |
FIDO5200CBCZ | Analog Devices | REM Switch with EtherCAT | |
ADIN1300CCPZ | Analog Devices | Industrial Ethernet Gigabit PH |
Price & Stock for T1PST-09-30-GF-04.0-A-T1 by Samtec Inc
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
612-T1PST-09-30-GF-04.0-A-T1-ND
|
DigiKey | 1.00 MM MICRO MATE SINGLE ROW PA Min Qty: 1 Lead time: 6 Weeks Container: Bulk | Temporarily Out of Stock |
|
$5.4800 | Buy Now | |
DISTI #
T1PST-09-30-GF-04.
|
Avnet Americas | Cable Assembly Discrete Wire 30AWG 0.102m 9 Position Discrete Wire Housing to 9 Position Discrete Wire Housing Header to Receptacle - Bag (Alt: T1PST-09-30-GF-04.) Min Qty: 1 Package Multiple: 1 Container: Bag | 0 |
|
$3.7900 / $5.4800 | Buy Now | |
DISTI #
200-TPST0930GF040AT1
|
Mouser Electronics | Rectangular Cable Assemblies 1.00 mm Micro Mate Single Row Panel Mount Discrete Wire Cable Assembly, Teflon Fluoropolymer Wire, Terminal | 0 |
|
$3.1900 / $5.4800 | Order Now | |
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$2.9300 / $7.3800 | Buy Now | ||
DISTI #
000000000006312531
|
Sager | Rectangular Cable Assemblies 1.00 mm Micro Mate Single Row Panel Mount Discrete Wire Teflon Cable Assembly, Terminal Min Qty: 1 | 0 |
|
$3.5900 / $5.4800 | Buy Now | |
Master Electronics | RoHS: Compliant | 0 |
|
$2.9300 / $7.3800 | Buy Now | ||
DISTI #
6085ca9a8aa3490af3e2cd08
|
Samtec | 1.00 mm Micro Mate™ Single Row Panel Mount Discrete Wire Cable Assembly, Teflon™ Fluoropolymer Wire, Terminal RoHS: Compliant Min Qty: 1 Lead time: 6 Weeks, 4 Days Container: Bag & Tag | 0 |
|
$2.7960 / $5.4800 | Buy Now |
CAD Models for T1PST-09-30-GF-04.0-A-T1 by Samtec Inc
Part Data Attributes for T1PST-09-30-GF-04.0-A-T1 by Samtec Inc
|
|
---|---|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
SAMTEC INC
|
Reach Compliance Code
|
unknown
|
Connector Side1
|
TERMINAL
|
Connector Side2
|
SOCKET
|
Connector Support Type
|
CABLE ASSEMBLY
|
Cross Section Area
|
0.05 mm2
|
DIN Conformance
|
NO
|
IEC Conformance
|
NO
|
Insulator Material
|
FLUORINATED ETHYLENE PROPYLENE
|
Length
|
0.102 mm
|
MIL Conformance
|
NO
|
Number of Conductors
|
9
|
Operating Temperature-Max
|
125 °C
|
Operating Temperature-Min
|
-40 °C
|
Rated Voltage
|
230 V
|
Shielding
|
NO
|
Wire Gauge
|
30 AWG
|
Wire and Cable Name
|
FLEXIBLE CORD AND FIXTURE WIRE
|