Part Details for T1SB01RV by Pulse Electronics Corporation
Overview of T1SB01RV by Pulse Electronics Corporation
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for T1SB01RV
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
553-T1SB01RVTR-ND
|
DigiKey | MDL 10G 1 PORT 4PAIR POE 90W Min Qty: 1050 Lead time: 19 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$3.8228 | Buy Now |
DISTI #
T1SB01RV
|
Avnet Americas | 10G Base-T Transformer 1CT:1CT 1500VAC 24-Pin SMD T/R - Tape and Reel (Alt: T1SB01RV) RoHS: Compliant Min Qty: 1050 Package Multiple: 350 Lead time: 16 Weeks, 0 Days Container: Reel | 0 |
|
$3.3281 / $3.7849 | Buy Now |
DISTI #
T1SB01RV
|
Avnet Americas | 10G Base-T Transformer 1CT:1CT 1500VAC 24-Pin SMD T/R - Tape and Reel (Alt: T1SB01RV) RoHS: Compliant Min Qty: 1050 Package Multiple: 350 Lead time: 16 Weeks, 0 Days Container: Reel | 0 |
|
$3.3281 / $3.7849 | Buy Now |
DISTI #
000000000006368899
|
Sager | YAGEO SMD-10G-Single port-4Pair PoE 90W- -40 to +90? | 0 |
|
Buy Now |