Part Details for T1SDT-08-28-GF-02.0-T3 by Samtec Inc
Overview of T1SDT-08-28-GF-02.0-T3 by Samtec Inc
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for T1SDT-08-28-GF-02.0-T3
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
612-T1SDT-08-28-GF-02.0-T3-ND
|
DigiKey | CBL ASSY 1MM 16POS M TO F Min Qty: 1 Lead time: 6 Weeks Container: Bulk | Temporarily Out of Stock |
|
$8.5400 | Buy Now |
DISTI #
T1SDT-08-28-GF-02.
|
Avnet Americas | 1.00 mm Micro Mate Double Row Discrete Wire - Bulk (Alt: T1SDT-08-28-GF-02.) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$6.2100 / $8.5400 | Buy Now |
DISTI #
200-T1SDT-0828GF02T3
|
Mouser Electronics | Rectangular Cable Assemblies 1.00 mm Micro Mate Double Row Discrete Wire Cable Assembly, Teflon Fluoropolymer Wire, Terminal RoHS: Compliant | 0 |
|
$5.2400 / $8.5400 | Order Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$5.5900 / $10.8300 | Buy Now |
DISTI #
000000000007162063
|
Sager | Rectangular Cable Assemblies Min Qty: 1 | 0 |
|
$5.8900 / $8.5400 | Buy Now |
|
Master Electronics | RoHS: Compliant | 0 |
|
$5.5900 / $10.8300 | Buy Now |
DISTI #
5e1769af691ead61aea22ba4
|
Samtec | 1.00 mm Micro Mate™ Double Row Discrete Wire Cable Assembly, Teflon™ Fluoropolymer Wire, Terminal RoHS: Compliant Min Qty: 1 Lead time: 6 Weeks, 5 Days Container: Layer | 0 |
|
$4.5900 / $8.5400 | Buy Now |
Part Details for T1SDT-08-28-GF-02.0-T3
T1SDT-08-28-GF-02.0-T3 CAD Models
T1SDT-08-28-GF-02.0-T3 Part Data Attributes
|
T1SDT-08-28-GF-02.0-T3
Samtec Inc
Buy Now
Datasheet
|
Compare Parts:
T1SDT-08-28-GF-02.0-T3
Samtec Inc
Cable Assembly, 28AWG, Communication Cable,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SAMTEC INC | |
Reach Compliance Code | compliant | |
Approvals | UL | |
Connector Support Type | CABLE ASSEMBLY | |
Cross Section Area | 0.081 mm2 | |
DIN Conformance | NO | |
IEC Conformance | NO | |
Insulator Material | FEP | |
Length | 0.033 mm | |
MIL Conformance | NO | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Shielding | NO | |
Wire Gauge | 28 AWG | |
Wire and Cable Name | COMMUNICATION CABLE |