Part Details for T1SDT-10-28-GF-02.0-T3 by Samtec Inc
Overview of T1SDT-10-28-GF-02.0-T3 by Samtec Inc
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for T1SDT-10-28-GF-02.0-T3
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2266-T1SDT-10-28-GF-02.0-T3-ND
|
DigiKey | CBL ASSY 1MM 20POS M TO F Min Qty: 1 Lead time: 6 Weeks Container: Bulk MARKETPLACE PRODUCT |
20 In Stock |
|
$7.9100 | Buy Now |
DISTI #
612-T1SDT-10-28-GF-02.0-T3-ND
|
DigiKey | CBL ASSY 1MM 20POS M TO F Min Qty: 1 Lead time: 6 Weeks Container: Bulk | Temporarily Out of Stock |
|
$9.8900 | Buy Now |
DISTI #
T1SDT-10-28-GF-02.
|
Avnet Americas | Cable Assembly Discrete Wire 28AWG 0.05m 20 Position Discrete Wire Housing to 20 Position Discrete Wire Housing Header-Receptacle - Bulk (Alt: T1SDT-10-28-GF-02.) Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$7.2000 / $9.8900 | Buy Now |
DISTI #
200-T1SDT-1028GF02T3
|
Mouser Electronics | Rectangular Cable Assemblies 1.00 mm Micro Mate Double Row Discrete Wire Cable Assembly, Teflon Fluoropolymer Wire, Terminal RoHS: Compliant | 18 |
|
$6.0700 / $9.8900 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant |
20 Partner Stock |
|
$6.6000 / $12.7800 | Buy Now |
DISTI #
68408337
|
Verical | 0 Min Qty: 8 Package Multiple: 1 | Americas - 20 |
|
$8.9000 | Buy Now |
|
Master Electronics | RoHS: Compliant |
20 Partner Stock |
|
$6.6000 / $12.7800 | Buy Now |
DISTI #
5e1616a3691ead61ae0c0381
|
Samtec | 1.00 mm Micro Mate™ Double Row Discrete Wire Cable Assembly, Teflon™ Fluoropolymer Wire, Terminal RoHS: Compliant Min Qty: 1 Lead time: 6 Weeks, 3 Days Container: Bag & Tag | 0 |
|
$5.3100 / $9.8900 | Buy Now |
DISTI #
T1SDT-10-28-GF-02.0-T3
|
Toby Electronics | T1SDT - Samtec 1mm Micro Mate™ Double Row Teflon® Cable Assembly Terminal Min Qty: 1 Package Multiple: 1 Lead time: 1 Weeks, 3 Days | 0 |
|
$5.1247 / $10.3077 | Buy Now |
Part Details for T1SDT-10-28-GF-02.0-T3
T1SDT-10-28-GF-02.0-T3 CAD Models
T1SDT-10-28-GF-02.0-T3 Part Data Attributes
|
T1SDT-10-28-GF-02.0-T3
Samtec Inc
Buy Now
Datasheet
|
Compare Parts:
T1SDT-10-28-GF-02.0-T3
Samtec Inc
Cable Assembly, 28AWG, Flexible Cord And Fixture Wire,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SAMTEC INC | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | SAMTEC | |
Approvals | UL | |
Connector Support Type | CABLE ASSEMBLY | |
Cross Section Area | 0.081 mm2 | |
DIN Conformance | NO | |
IEC Conformance | NO | |
Insulator Material | FEP | |
Length | 0.033 mm | |
MIL Conformance | NO | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Shielding | NO | |
Wire Gauge | 28 AWG | |
Wire and Cable Name | FLEXIBLE CORD AND FIXTURE WIRE |