Part Details for T1SS-10-28-GF-20.0-D1 by Samtec Inc
Overview of T1SS-10-28-GF-20.0-D1 by Samtec Inc
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for T1SS-10-28-GF-20.0-D1
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
T1SS-10-28-GF-20.0-D1
|
Avnet Americas | 1.00 mm Micro Mate Single Row Discrete Wire - Bulk (Alt: T1SS-10-28-GF-20.0-D1) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
RFQ | |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$5.5600 / $10.7900 | Buy Now |
|
Master Electronics | RoHS: Compliant | 0 |
|
$5.5600 / $10.7900 | Buy Now |
DISTI #
621b65f26145ce1dd4d53205
|
Samtec | 1.00 mm Micro Mate™ Single Row Discrete Wire Cable Assembly, Terminal RoHS: Compliant Min Qty: 1 Lead time: 3 Weeks, 2 Days Container: Bag & Tag | 0 |
|
$4.5700 / $8.5100 | Buy Now |
Part Details for T1SS-10-28-GF-20.0-D1
T1SS-10-28-GF-20.0-D1 CAD Models
T1SS-10-28-GF-20.0-D1 Part Data Attributes
|
T1SS-10-28-GF-20.0-D1
Samtec Inc
Buy Now
Datasheet
|
Compare Parts:
T1SS-10-28-GF-20.0-D1
Samtec Inc
Cable Assembly, 10 Conductor(s), 28AWG, 230V, Flexible Cord And Fixture Wire,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | SAMTEC INC | |
Reach Compliance Code | unknown | |
Connector Side1 | TERMINAL | |
Connector Side2 | TERMINAL | |
Connector Support Type | CABLE ASSEMBLY | |
Cross Section Area | 0.08 mm2 | |
DIN Conformance | NO | |
IEC Conformance | NO | |
Insulator Material | POLYVINYLCHLORIDE | |
Length | 0.508 mm | |
MIL Conformance | NO | |
Number of Conductors | 10 | |
Operating Temperature-Max | 80 °C | |
Operating Temperature-Min | -10 °C | |
Rated Voltage | 230 V | |
Shielding | NO | |
Wire Gauge | 28 AWG | |
Wire and Cable Name | FLEXIBLE CORD AND FIXTURE WIRE |