Part Details for T2-0008 by OTTO Engineering Inc
Overview of T2-0008 by OTTO Engineering Inc
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for T2-0008
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
999-T2-0008
|
Mouser Electronics | Multi-Directional Switches TOGGLE,P.B. NEW DESIGN ROUND RoHS: Compliant | 0 |
|
$399.5900 / $420.6100 | Order Now |
|
Quest Components | 2 POSITION MULTIDIRECTION SWITCH, SPST, OFF-(ON), LATCHED, 10A, SOLDER TERMINAL, PANEL MOUNT | 1 |
|
$515.0943 | Buy Now |
DISTI #
000000000000092850
|
Sager | Basic / Snap Action Switches TOGGLE,P.B. NEW DESIGN ROUND | 0 |
|
Buy Now |
Part Details for T2-0008
T2-0008 CAD Models
T2-0008 Part Data Attributes
|
T2-0008
OTTO Engineering Inc
Buy Now
Datasheet
|
Compare Parts:
T2-0008
OTTO Engineering Inc
2 Position Multidirection Switch, SPST, Off-(on), Latched, 10A, Solder Terminal, Panel Mount
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | OTTO ENGINEERING INC | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.50.90.35 | |
Actuator Angle | ||
Actuator Color | BLACK | |
Actuator Material | NYLON | |
Actuator Type | PUSHBUTTON | |
Additional Feature | PUSHBUTTON SWITCH-FORCE: 20.02 N, LATCHED, SPST | |
Body Color | BLACK | |
Contact Current(DC)-Max | 10 A | |
Contact Function | OFF-(ON) | |
Contact Timing | DOUBLE BREAK | |
Electrical Life | 50000 Cycle(s) | |
Mounting Feature | PANEL MOUNT | |
Sealing | DUST PROOF; SPLASH PROOF | |
Surface Mount | NO | |
Switch Action | LATCHED | |
Switch Function | SPST | |
Switch Type | MULTIDIRECTION SWITCH-2 POS | |
Termination Type | SOLDER |
Alternate Parts for T2-0008
This table gives cross-reference parts and alternative options found for T2-0008. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of T2-0008, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
T2-0009 | 2 Position Multidirection Switch, SPST, Off-(on), Latched, 10A, Solder Terminal, Panel Mount | OTTO Engineering Inc | T2-0008 vs T2-0009 |