Part Details for T2-1T-KK81+ by Mini-Circuits
Overview of T2-1T-KK81+ by Mini-Circuits
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Renewable Energy
Price & Stock for T2-1T-KK81+
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
3157-T2-1T-KK81+CT-ND
|
DigiKey | 1:2 XFMR, 0.07 - 200 MHZ, 50 Min Qty: 1 Lead time: 9 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
787 In Stock |
|
$5.2080 / $7.5100 | Buy Now |
DISTI #
139-T2-1T-KK81+
|
Mouser Electronics | Audio Transformers / Signal Transformers 1:2 CORE & WIRE Transformer, 0.07 - 200 MHz, 50? RoHS: Compliant | 134 |
|
$5.7300 / $7.5100 | Buy Now |
|
Bristol Electronics | 60 |
|
RFQ | ||
|
Quest Components | 14 |
|
$8.0220 / $12.0330 | Buy Now | |
|
Quest Components | 9 |
|
$9.1500 / $12.2000 | Buy Now | |
|
LCSC | Balun ROHS | 4 |
|
$6.2116 / $7.6605 | Buy Now |
Part Details for T2-1T-KK81+
T2-1T-KK81+ CAD Models
T2-1T-KK81+ Part Data Attributes
|
T2-1T-KK81+
Mini-Circuits
Buy Now
Datasheet
|
Compare Parts:
T2-1T-KK81+
Mini-Circuits
RF Transformer, 0.07MHz Min, 200MHz Max, 1:1.414, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MINI-CIRCUITS | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Additional Feature | OHMS RATIO IS: 2 | |
Application | SIGNAL | |
Cut-off Frequency-Max | 200 MHz | |
Cut-off Frequency-Min | 0.07 MHz | |
DC Unbalance Current-Max | 30 mA | |
Height | 5.84 mm | |
Insertion Loss | 3 dB | |
JESD-609 Code | e3 | |
Length | 7.62 mm | |
Mounting Feature | SURFACE MOUNT | |
Number of Primary Winding | 1 | |
Number of Secondary Winding | 1 | |
Operating Frequency-Max | 200000 kHz | |
Operating Frequency-Min | 70 kHz | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -20 °C | |
Power Rating | 0.25 W | |
Surface Mount | YES | |
Terminal Finish | Tin (Sn) - with Nickel (Ni) barrier | |
Transformer Type | RF TRANSFORMER | |
Width | 6.86 mm |