Part Details for T2-613-1-KK81+ by Mini-Circuits
Overview of T2-613-1-KK81+ by Mini-Circuits
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Healthcare
Price & Stock for T2-613-1-KK81+
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
139-T2-613-1-KK81
|
Mouser Electronics | Mini-Circuits | 0 |
|
$2.7700 | Order Now |
Part Details for T2-613-1-KK81+
T2-613-1-KK81+ CAD Models
T2-613-1-KK81+ Part Data Attributes:
|
T2-613-1-KK81+
Mini-Circuits
Buy Now
Datasheet
|
Compare Parts:
T2-613-1-KK81+
Mini-Circuits
RF Transformer, 0.07MHz Min, 200MHz Max, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MINI-CIRCUITS | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Additional Feature | OHMS RATIO IS 1:1:2 | |
Cut-off Frequency-Max | 200 MHz | |
Cut-off Frequency-Min | 0.07 MHz | |
Height | 5.84 mm | |
Insertion Loss | 3 dB | |
JESD-609 Code | e3 | |
Length | 7.62 mm | |
Mounting Feature | SURFACE MOUNT | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -20 °C | |
Surface Mount | YES | |
Terminal Finish | Tin (Sn) - with Nickel (Ni) barrier | |
Transformer Type | RF TRANSFORMER | |
Width | 6.86 mm |