There are no models available for this part yet.
Overview of T2.5-6-KK81+ by Mini-Circuits
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 2 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Price & Stock for T2.5-6-KK81+ by Mini-Circuits
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
3157-T2.5-6-KK81+TR-ND
|
DigiKey | 1:2.5 XFMR, 0.01 - 100 MHZ, 50 Min Qty: 900 Lead time: 9 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$4.9920 | Buy Now | |
DISTI #
139-T2.5-6-KK81+
|
Mouser Electronics | Audio Transformers / Signal Transformers 1:2.5 CORE & WIRE Transformer, 0.01 - 100 MHz, 50? RoHS: Compliant | 117 |
|
$5.3200 / $6.7600 | Buy Now |
CAD Models for T2.5-6-KK81+ by Mini-Circuits
Part Data Attributes for T2.5-6-KK81+ by Mini-Circuits
|
|
---|---|
Pbfree Code
|
Yes
|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
MINI-CIRCUITS
|
Package Description
|
ROHS COMPLIANT
|
Reach Compliance Code
|
unknown
|
ECCN Code
|
EAR99
|
Additional Feature
|
OHMS RATIO IS 2.5
|
Cut-off Frequency-Max
|
100 MHz
|
Cut-off Frequency-Min
|
0.01 MHz
|
Height
|
5.84 mm
|
Insertion Loss
|
3 dB
|
JESD-609 Code
|
e3
|
Length
|
7.62 mm
|
Mounting Feature
|
SURFACE MOUNT
|
Operating Temperature-Max
|
85 °C
|
Operating Temperature-Min
|
-20 °C
|
Surface Mount
|
YES
|
Terminal Finish
|
Tin (Sn) - with Nickel (Ni) barrier
|
Transformer Type
|
RF TRANSFORMER
|
Width
|
6.86 mm
|