Part Details for T200-26 by Micrometals Inc
Overview of T200-26 by Micrometals Inc
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for T200-26
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
T200-26
|
TME | Ferrite: toroidal, L: 13.9mm, Øint: 31.7mm, Øout: 50.8mm, 92nH Min Qty: 1 | 0 |
|
$6.4200 / $7.4100 | RFQ |