Part Details for T201 by Flambeau Inc
Overview of T201 by Flambeau Inc
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for T201
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
38C3302
|
Newark | 12 Compartment Plastic Parts Box, Box Type:General Purpose Storage, Box Material:-, Box Colour:Transparent, Blue, External Height - Imperial:4.5", External Height - Metric:114.3Mm, External Width - Imperial:8.3", Product Range:- Rohs Compliant: Na |Flambeau Products T201 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 651 |
|
$6.6800 / $7.9300 | Buy Now |
DISTI #
866-T201
|
Mouser Electronics | Storage Boxes & Cases 12-Compartment Box 8" x 4" x 1 3/16" (20.32 x 10.16 x 3.02 cm) | 273 |
|
$4.3600 / $6.9900 | Buy Now |
DISTI #
1638266
|
element14 Asia-Pacific | 12 COMPARTMENT PLASTIC PARTS BOX RoHS: Not Compliant Min Qty: 1 Container: Each | 433 |
|
$4.5981 / $7.3806 | Buy Now |