Part Details for T201KV3QE by C&K
Overview of T201KV3QE by C&K
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for T201KV3QE
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
40M2608
|
Newark | Switch Toggle Dpdt 3A 120V |C&k Components T201KV3QE RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 27 |
|
$36.9800 | Buy Now |
DISTI #
2266-T201KV3QE-ND
|
DigiKey | SWITCH TOGGLE DPDT 3A 120V Min Qty: 3 Lead time: 8 Weeks Container: Bulk MARKETPLACE PRODUCT |
27 In Stock |
|
$27.3000 / $34.5100 | Buy Now |
DISTI #
T201KV3QE-ND
|
DigiKey | SWITCH TOGGLE DPDT 3A 120V Min Qty: 3 Lead time: 8 Weeks Container: Tray | Temporarily Out of Stock |
|
$18.9565 | Buy Now |
DISTI #
611-T201KV3QE
|
Mouser Electronics | Toggle Switches Toggle RoHS: Compliant | 0 |
|
$18.9500 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 3 Package Multiple: 1 | 0 |
|
$32.5600 | Buy Now |
DISTI #
000000000000704228
|
Sager | Toggle Switches Toggle Min Qty: 80 | 0 |
|
$21.5700 | Buy Now |
Part Details for T201KV3QE
T201KV3QE CAD Models
T201KV3QE Part Data Attributes
|
T201KV3QE
C&K
Buy Now
Datasheet
|
Compare Parts:
T201KV3QE
C&K
Toggle Switch
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | C & K COMPONENTS INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.50.70.00 | |
Factory Lead Time | 12 Weeks | |
Actuator Angle | 25 deg | |
Actuator Finish | NATURAL ALUMINUM | |
Actuator Length | 0.58 inch | |
Actuator Material | BRASS | |
Actuator Type | LOCKING LEVER | |
Body Breadth | 9.14 mm | |
Body Height | 9.02 mm | |
Body Length or Diameter | 10.16 mm | |
Bushing Diameter | 0.249 inch | |
Bushing Length | 0.337 inch | |
Bushing Type | 1/4-40 | |
Center Contact Material | COPPER ALLOY | |
Center Contact Plating | SILVER | |
Contact (AC) Max Rating R Load | 3A@120VAC | |
Contact Current(AC)-Max | 3 A | |
Contact Current(DC)-Max | 3 A | |
Contact (DC) Max Rating R Load | 3A@28VDC | |
Contact Function | ON-ON | |
Contact Resistance | 0.1 mΩ | |
Contact Voltage(AC)-Max | 120 V | |
Contact Voltage(DC)-Max | 28 V | |
Dielectric Withstand Volts | 1000VAC V | |
Electrical Life | 60000 Cycle(s) | |
End Contact Material | COIN SILVER | |
End Contact Plating | SILVER | |
Housing Material | STAINLESS STEEL | |
Insulation Resistance | 1000000000 Ω | |
Mounting Feature | THROUGH HOLE-STRAIGHT | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -30 °C | |
PCB Hole Count | 6 | |
Sealing | EPOXY TERMINAL SEALED | |
Solderability | MIL-STD | |
Surface Mount | NO | |
Switch Action | LATCHED | |
Switch Function | DPDT | |
Switch Type | TOGGLE SWITCH | |
Terminal Length | 0.13 inch | |
Terminal Material | COPPER ALLOY | |
Termination Type | SOLDER |