Part Details for T201MHABE by C&K
Overview of T201MHABE by C&K
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for T201MHABE
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
42AJ1441
|
Newark | Toggle Sw 20Vac/Dc On-On Dpdt Round Lever Pc Pin |C&k Components T201MHABE Min Qty: 50 Package Multiple: 1 Date Code: 0 Container: Bulk | 658 |
|
$13.8300 / $15.1300 | Buy Now |
DISTI #
35AH8339
|
Newark | T201Mhabe |C&k Components T201MHABE Min Qty: 50 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$14.5200 / $17.5400 | Buy Now |
DISTI #
CKN11083-ND
|
DigiKey | SWITCH TOGGLE DPDT 0.4VA 20V Min Qty: 1 Lead time: 8 Weeks Container: Tray |
4 In Stock |
|
$17.9800 | Buy Now |
DISTI #
611-T201MHABE
|
Mouser Electronics | Toggle Switches 20VAC/DC ON-ON DPDT Round Lever PC Pin RoHS: Compliant | 0 |
|
$12.0900 / $16.1500 | Order Now |
|
Future Electronics | T Series Subminiature Toggle Switch DPDT .21" Actuator .22" Bushing Gold Contact RoHS: Compliant pbFree: Yes Min Qty: 50 Package Multiple: 50 Container: Box | 0Box |
|
$17.6300 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 10 Package Multiple: 1 | 0 |
|
$11.7000 | Buy Now |
DISTI #
C&K Components T201MHABE
|
PEI Genesis | Toggle Switch, DPDT, On-on | 670 |
|
Buy Now | |
DISTI #
000000000000078869
|
Sager | Toggle Switches 20VAC/DC ON-ON DPDT Round Lever PC Pin Min Qty: 50 | 0 |
|
$11.6900 / $12.5300 | Buy Now |
Part Details for T201MHABE
T201MHABE CAD Models
T201MHABE Part Data Attributes
|
T201MHABE
C&K
Buy Now
Datasheet
|
Compare Parts:
T201MHABE
C&K
TOGGLE SWITCH,RIGHT ANGLE,DPDT,ON-ON,R ANGLE PC TAIL TERMINAL,TOGGLE,6
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | C & K COMPONENTS LLC | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.50.70.00 | |
Factory Lead Time | 12 Weeks | |
Actuator Angle | 25 deg | |
Actuator Finish | CHROME | |
Actuator Length | 0.214 inch | |
Actuator Material | BRASS | |
Actuator Type | TOGGLE | |
Bushing Length | 0.22 inch | |
Bushing Type | 10-48 | |
Center Contact Material | COPPER ALLOY | |
Center Contact Plating | GOLD OVER NICKEL | |
Contact (AC) Max Power Rating R Load | 0.4VA@20VAC | |
Contact Function | ON-ON | |
Contact Resistance | 0.1 mΩ | |
Dielectric Withstand Volts | 1000VRMS V | |
Electrical Life | 60000 Cycle(s) | |
End Contact Material | COPPER ALLOY | |
End Contact Plating | GOLD OVER NICKEL | |
Housing Material | STAINLESS STEEL | |
Insulation Resistance | 1000000000 Ω | |
JESD-609 Code | e4 | |
Mounting Feature | THROUGH HOLE-RIGHT ANGLE | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -30 °C | |
PCB Hole Count | 6 | |
Sealing | EPOXY | |
Solderability | MIL-STD | |
Surface Mount | NO | |
Switch Function | DPDT | |
Switch Type | TOGGLE SWITCH | |
Terminal Finish | GOLD OVER NICKEL | |
Terminal Length | 0.128 inch | |
Terminal Material | COPPER ALLOY | |
Termination Type | SOLDER |