There are no models available for this part yet.
Overview of T201MHCQE by C&K
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 3 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 1 option )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Energy and Power Systems
Medical Imaging
Robotics and Drones
Price & Stock for T201MHCQE by C&K
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
611-T201MHCQE
|
Mouser Electronics | Toggle Switches RoHS: Compliant | 0 |
|
$10.6100 / $15.6100 | Order Now | |
Bristol Electronics | 54 |
|
RFQ | ||||
DISTI #
000000000000089974
|
Sager | Toggle Switches | 0 |
|
Buy Now |
CAD Models for T201MHCQE by C&K
Part Data Attributes for T201MHCQE by C&K
|
|
---|---|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
C & K COMPONENTS INC
|
Reach Compliance Code
|
not_compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8536.50.70.00
|
Factory Lead Time
|
12 Weeks
|
Actuator Angle
|
25 deg
|
Actuator Finish
|
CHROME
|
Actuator Length
|
0.214 inch
|
Actuator Material
|
BRASS
|
Actuator Type
|
TOGGLE
|
Body Breadth
|
8.128 mm
|
Body Height
|
8.5852 mm
|
Body Length or Diameter
|
9.144 mm
|
Bushing Diameter
|
0.24 inch
|
Bushing Length
|
0.22 inch
|
Bushing Type
|
1/4-48
|
Center Contact Material
|
COPPER ALLOY
|
Center Contact Plating
|
SILVER
|
Contact (AC) Max Rating R Load
|
2A@120VAC
|
Contact Current(AC)-Max
|
2 A
|
Contact Current(DC)-Max
|
2 A
|
Contact (DC) Max Rating R Load
|
2A@28VDC
|
Contact Function
|
ON-ON
|
Contact Resistance
|
0.02 mΩ
|
Contact Voltage(AC)-Max
|
120 V
|
Contact Voltage(DC)-Max
|
28 V
|
Dielectric Withstand Volts
|
1400VAC V
|
Electrical Life
|
60000 Cycle(s)
|
End Contact Material
|
COIN SILVER
|
End Contact Plating
|
SILVER
|
Housing Material
|
STAINLESS STEEL
|
Insulation Resistance
|
10000000000 Ω
|
Insulator Material
|
GLASS FILLED NYLON
|
JESD-609 Code
|
e4
|
Mounting Feature
|
THROUGH HOLE-STRAIGHT
|
Operating Temperature-Max
|
85 °C
|
Operating Temperature-Min
|
-30 °C
|
PCB Hole Count
|
6
|
Sealing
|
EPOXY
|
Solderability
|
MIL-STD
|
Surface Mount
|
NO
|
Switch Function
|
DPDT
|
Switch Type
|
TOGGLE SWITCH
|
Terminal Finish
|
SILVER
|
Terminal Length
|
0.13 inch
|
Terminal Material
|
COPPER ALLOY
|
Termination Type
|
SOLDER
|
Alternate Parts for T201MHCQE
This table gives cross-reference parts and alternative options found for T201MHCQE. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of T201MHCQE, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
T201MYV3QE | TOGGLE SWITCH | C&K | T201MHCQE vs T201MYV3QE |