There are no models available for this part yet.
Overview of T201MY9AGE by C&K
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 3 listings )
- Number of FFF Equivalents: ( 1 replacement )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Price & Stock for T201MY9AGE by C&K
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
03AM1454
|
Newark | Toggle Switches |C&k Components T201MY9AGE RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 23 |
|
$18.8000 / $23.9400 | Buy Now | |
DISTI #
611-T201MY9AGE
|
Mouser Electronics | Toggle Switches RoHS: Compliant | 0 |
|
$12.7600 / $20.9300 | Order Now | |
DISTI #
000000000006041461
|
Sager | Toggle Switches | 0 |
|
Buy Now |
CAD Models for T201MY9AGE by C&K
Part Data Attributes for T201MY9AGE by C&K
|
|
---|---|
Pbfree Code
|
Yes
|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
C & K COMPONENTS INC
|
Package Description
|
ROHS COMPLIANT
|
Reach Compliance Code
|
not_compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8536.50.90.65
|
Factory Lead Time
|
12 Weeks
|
Actuator Angle
|
25 deg
|
Actuator Finish
|
CHROME
|
Actuator Length
|
0.214 inch
|
Actuator Material
|
BRASS
|
Actuator Type
|
TOGGLE
|
Body Breadth
|
8.13 mm
|
Body Height
|
9.14 mm
|
Body Length or Diameter
|
9.09 mm
|
Bushing Diameter
|
0.24 inch
|
Bushing Length
|
0.22 inch
|
Bushing Type
|
UNTHREADED
|
Center Contact Material
|
COPPER ALLOY
|
Center Contact Plating
|
GOLD OVER NICKEL
|
Contact (AC) Max Rating R Load
|
3A@120VAC
|
Contact Current(AC)-Max
|
3 A
|
Contact Current(DC)-Max
|
3 A
|
Contact (DC) Max Rating R Load
|
3A@28VDC
|
Contact Function
|
ON-ON
|
Contact Resistance
|
0.02 mΩ
|
Contact Voltage(AC)-Max
|
120 V
|
Contact Voltage(DC)-Max
|
28 V
|
Dielectric Withstand Volts
|
1400VAC V
|
Electrical Life
|
60000 Cycle(s)
|
End Contact Material
|
COIN SILVER
|
End Contact Plating
|
SILVER
|
Housing Material
|
STAINLESS STEEL
|
Insulation Resistance
|
10000000000 Ω
|
Insulator Material
|
GLASS FILLED NYLON
|
JESD-609 Code
|
e4
|
Mounting Feature
|
THROUGH HOLE-RIGHT ANGLE
|
Operating Temperature-Max
|
85 °C
|
Operating Temperature-Min
|
-30 °C
|
PCB Hole Count
|
6
|
Sealing
|
EPOXY TERMINAL SEALED
|
Solderability
|
MIL-STD
|
Surface Mount
|
NO
|
Switch Action
|
LATCHED
|
Switch Function
|
DPDT
|
Switch Type
|
TOGGLE SWITCH
|
Terminal Finish
|
GOLD OVER NICKEL
|
Terminal Length
|
0.128 inch
|
Terminal Material
|
COPPER ALLOY
|
Termination Type
|
SOLDER
|
Alternate Parts for T201MY9AGE
This table gives cross-reference parts and alternative options found for T201MY9AGE. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of T201MY9AGE, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
T201MY9AGE | Toggle Switch, DPDT, Latched, 3A, 28VDC, Solder Terminal, Through Hole-right Angle, ROHS COMPLIANT | ITT Interconnect Solutions | T201MY9AGE vs T201MY9AGE |