Part Details for T201SHCQE by C&K
Overview of T201SHCQE by C&K
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for T201SHCQE
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
35AH8368
|
Newark | T201Shcqe |C&k Components T201SHCQE RoHS: Not Compliant Min Qty: 50 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$13.6300 / $17.1400 | Buy Now |
DISTI #
CKN1182-ND
|
DigiKey | SWITCH TOGGLE DPDT 3A 120V Min Qty: 1 Lead time: 8 Weeks Container: Bulk |
61 In Stock |
|
$9.9625 / $16.3400 | Buy Now |
DISTI #
611-T201-001
|
Mouser Electronics | Toggle Switches ON-ON DPDT PC RoHS: Compliant | 79 |
|
$11.1000 / $16.3300 | Buy Now |
DISTI #
70128498
|
RS | Switch, Submini Toggle, Sealed, DPDT, ON-ON,.370" Act,3A,120VAC/28DC, PC ThruHole | C&K T201SHCQE RoHS: Compliant Min Qty: 50 Package Multiple: 1 Lead time: 10 Weeks, 0 Days Container: Bulk | 0 |
|
$12.0400 / $12.6700 | RFQ |
|
Future Electronics | T Series Sub Mini SPDT On-None-On V Bracket Vertical Mount Toggle Switch RoHS: Compliant pbFree: Yes Min Qty: 50 Package Multiple: 50 Lead time: 10 Weeks Container: Box | 0Box |
|
$12.8700 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 13 Package Multiple: 1 | 0 |
|
$20.0600 | Buy Now |
DISTI #
54483663
|
Verical | Switch Toggle ON None ON DPDT Round Lever PC Pins 3A 120VAC 28VDC PC Mount with Threads Medical Bulk Min Qty: 5 Package Multiple: 5 Date Code: 1802 | Americas - 5 |
|
$15.2100 / $20.0460 | Buy Now |
|
Quest Components | Toggle Switch, Straight, Dpdt, On-on, Pc Tail Terminal, Toggle Bat, 6 | 7 |
|
$10.7663 / $14.3550 | Buy Now |
DISTI #
000000000000021259
|
Sager | Toggle Switches ON-ON DPDT PC Min Qty: 50 | 0 |
|
$10.6300 / $11.3900 | Buy Now |
Part Details for T201SHCQE
T201SHCQE CAD Models
T201SHCQE Part Data Attributes
|
T201SHCQE
C&K
Buy Now
Datasheet
|
Compare Parts:
T201SHCQE
C&K
TOGGLE SWITCH, DPDT, LATCHED, 3A, 28VDC, THROUGH HOLE-STRAIGHT, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | C & K COMPONENTS LLC | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.50.90.65 | |
Factory Lead Time | 12 Weeks | |
Actuator Angle | 25 deg | |
Actuator Finish | CHROME | |
Actuator Length | 0.37 inch | |
Actuator Material | BRASS | |
Actuator Type | TOGGLE | |
Additional Feature | PANEL MOUNTABLE | |
Body Breadth | 8.13 mm | |
Body Height | 8.64 mm | |
Body Length or Diameter | 9.14 mm | |
Bushing Diameter | 0.249 inch | |
Bushing Length | 0.22 inch | |
Bushing Type | 1/4-48 | |
Center Contact Material | COPPER ALLOY | |
Center Contact Plating | SILVER | |
Contact (AC) Max Rating R Load | 3A@120VAC | |
Contact Current(AC)-Max | 3 A | |
Contact Current(DC)-Max | 3 A | |
Contact (DC) Max Rating R Load | 3A@28VDC | |
Contact Function | ON-ON | |
Contact Resistance | 0.1 mΩ | |
Contact Voltage(AC)-Max | 120 V | |
Contact Voltage(DC)-Max | 28 V | |
Dielectric Withstand Volts | 1000VAC V | |
Electrical Life | 60000 Cycle(s) | |
End Contact Material | COIN SILVER | |
End Contact Plating | SILVER | |
Housing Material | STAINLESS STEEL | |
Insulation Resistance | 1000000000 Ω | |
JESD-609 Code | e4 | |
Mounting Feature | THROUGH HOLE-STRAIGHT | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -30 °C | |
PCB Hole Count | 6 | |
Sealing | EPOXY TERMINAL SEALED | |
Solderability | MIL-STD | |
Surface Mount | NO | |
Switch Action | LATCHED | |
Switch Function | DPDT | |
Switch Type | TOGGLE SWITCH | |
Terminal Finish | SILVER | |
Terminal Length | 0.13 inch | |
Terminal Material | COPPER ALLOY | |
Termination Type | SOLDER |