-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
(T2020001008-000) CDM-0.75
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
35AC5107
|
Newark | Heavy Duty Power Connectors Cdm-0.75 |Amp Te Connectivity T2020001008-000 RoHS: Not Compliant Min Qty: 200 Package Multiple: 1 Date Code: 0 Container: Bulk | 1600 |
|
$0.4610 / $0.4860 | Buy Now |
DISTI #
72AC6766
|
Newark | Heavy Duty Contact, Pin, Crimp, 18Awg, Product Range:Hd Series, Contact Gender:Pin, Wire Size Awg Max:18Awg, Contact Termination Type:Crimp, Current Rating:10A, Contact Material:Brass, Contact Plating:Silver Plated Contacts, Svhc:No Rohs Compliant: Yes |Te Connectivity T2020001008-000 RoHS: Compliant Min Qty: 10 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.4170 / $0.6330 | Buy Now |
DISTI #
A125419-ND
|
DigiKey | CDM-0.75 Min Qty: 1 Lead time: 13 Weeks Container: Bag | Temporarily Out of Stock |
|
$0.3608 / $0.6800 | Buy Now |
DISTI #
T2020001008-000
|
Avnet Americas | CDM-0.75 - Bag (Alt: T2020001008-000) RoHS: Compliant Min Qty: 100 Package Multiple: 100 Lead time: 11 Weeks, 3 Days Container: Bag | 0 |
|
$0.5063 | Buy Now |
DISTI #
571-T2020001008-000
|
Mouser Electronics | Heavy Duty Power Connectors CDM-0.75 RoHS: Compliant | 865 |
|
$0.3130 / $0.7000 | Buy Now |
DISTI #
71880479
|
RS | Connector, Heavy Duty Power, CDM, 0.75 | TE Connectivity T2020001008-000 RoHS: Not Compliant Min Qty: 100 Package Multiple: 1 Container: Bulk | 0 |
|
$0.5300 / $0.5800 | RFQ |
|
Future Electronics | RoHS: Not Compliant pbFree: No Min Qty: 100 Package Multiple: 100 Lead time: 12 Weeks Container: Box | 0Box |
|
$0.2780 | Buy Now |
DISTI #
AMPT2020001008-000
|
Heilind Electronics | CDM-0.75 | Americas - 0 in Stock |
|
$0.3235 / $0.4446 | Buy Now |
|
Onlinecomponents.com | CDM-0.75 RoHS: Compliant |
5402 In Stock |
|
$0.3386 / $0.7272 | Buy Now |
DISTI #
T2020001008-000
|
TTI | Heavy Duty Power Connectors CDM-0.75 RoHS: Compliant pbFree: Pb-Free Min Qty: 100 Package Multiple: 100 Container: Each | Americas - 0 |
|
$0.3110 / $0.5090 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
T2020001008-000
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
T2020001008-000
TE Connectivity
(T2020001008-000) CDM-0.75
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | not_compliant | |
Factory Lead Time | 11 Weeks, 3 Days | |
Samacsys Manufacturer | TE Connectivity | |
Cable Types | DISCRETE WIRE | |
Connector Support Type | CONNECTOR ACCESSORY | |
Contact Gender | MALE | |
Contact Resistance | 5 mΩ | |
Contact Style | RND PIN-SKT | |
Design Use | POWER AND SIGNAL | |
Material | BRASS | |
Rated Current | 10 A | |
Terminal Type | CRIMP | |
Wire Gauge | 18 AWG | |
Wire Size-Max | 18 AWG |