-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
(T2020001015-000) CDM-1.5
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
72AC6768
|
Newark | Heavy Duty Contact, Pin, Crimp, 16Awg, Product Range:Hd Series, Contact Gender:Pin, Wire Size Awg Max:16Awg, Contact Termination Type:Crimp, Current Rating:10A, Contact Material:Brass, Contact Plating:Silver Plated Contacts, Svhc:No Rohs Compliant: Yes |Te Connectivity T2020001015-000 Min Qty: 10 Package Multiple: 1 Date Code: 0 Container: Bulk | 350 |
|
$0.4270 / $0.6330 | Buy Now |
DISTI #
A125421-ND
|
DigiKey | CDM-1.5 Min Qty: 1 Lead time: 11 Weeks Container: Bag |
50 In Stock |
|
$0.3498 / $0.6100 | Buy Now |
DISTI #
T2020001015-000
|
Avnet Americas | CDM-1.5 - Bag (Alt: T2020001015-000) RoHS: Compliant Min Qty: 100 Package Multiple: 100 Lead time: 8 Weeks, 2 Days Container: Bag | 0 |
|
$0.2780 / $0.3346 | Buy Now |
DISTI #
571-T2020001015-000
|
Mouser Electronics | Heavy Duty Power Connectors CDM-1.5 RoHS: Compliant | 1206 |
|
$0.3490 / $0.6100 | Buy Now |
DISTI #
71880481
|
RS | Connector, Heavy Duty Power, CDM, 1.5 | TE Connectivity T2020001015-000 RoHS: Not Compliant Min Qty: 100 Package Multiple: 1 Container: Bulk | 0 |
|
$0.4470 / $0.4600 | RFQ |
|
Future Electronics | RoHS: Non Compliant pbFree: No Min Qty: 100 Package Multiple: 100 Container: Box | 0Box |
|
$0.2780 | Buy Now |
DISTI #
AMPT2020001015-000
|
Heilind Electronics | CDM-1.5 | Americas - 148 in Stock |
|
$0.3235 / $0.4446 | Buy Now |
|
Onlinecomponents.com | CDM-1.5 RoHS: Compliant |
7300 In Stock |
|
$0.3590 / $0.7517 | Buy Now |
DISTI #
T2020001015-000
|
Avnet Americas | CDM-1.5 - Bag (Alt: T2020001015-000) RoHS: Compliant Min Qty: 100 Package Multiple: 100 Lead time: 8 Weeks, 2 Days Container: Bag | 0 |
|
$0.2780 / $0.3346 | Buy Now |
DISTI #
T2020001015-000
|
TME | Contact, male, 1.6mm, silver plated, 1.5mm2, CDM/DDM,HD/HDD, 10A Min Qty: 1 | 200 |
|
$0.3230 / $1.2030 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
T2020001015-000
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
T2020001015-000
TE Connectivity
(T2020001015-000) CDM-1.5
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | not_compliant | |
Factory Lead Time | 8 Weeks, 2 Days | |
Samacsys Manufacturer | TE Connectivity | |
Cable Types | DISCRETE WIRE | |
Connector Support Type | CONNECTOR ACCESSORY | |
Contact Gender | MALE | |
Contact Resistance | 5 mΩ | |
Contact Style | RND PIN-SKT | |
Design Use | POWER AND SIGNAL | |
Material | BRASS | |
Rated Current | 10 A | |
Terminal Type | CRIMP | |
Wire Gauge | 16 AWG | |
Wire Size-Max | 16 AWG |