T2020001025-000
TE Connectivity
Description: (T2020001025-000) CDM-2.5

Overview of T2020001025-000 by TE Connectivity

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 12 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Available )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )

Price & Stock for T2020001025-000 by TE Connectivity

Part # Manufacturer Description Stock Price Buy
DISTI # 72AC6769
Newark Heavy Duty Contact, Pin, Crimp, 14Awg, Product Range:Hd Series, Contact Gender:Pin, Wire Size Awg Max:14Awg, Contact Termination Type:Crimp, Current Rating:10A, Contact Material:Brass, Contact Plating:Silver Plated Contacts, Svhc:No Rohs Compliant: Yes |Te Connectivity T2020001025-000 RoHS: Compliant Min Qty: 10 Package Multiple: 1 Date Code: 0 Container: Bulk 0
  • 10 $0.6340
  • 25 $0.6150
  • 100 $0.5940
  • 500 $0.5650
  • 1,000 $0.4280
$0.4280 / $0.6340 Buy Now
DISTI # A125422-ND
DigiKey CDM-2.5 Min Qty: 1 Lead time: 12 Weeks Container: Bag 233
In Stock
  • 1 $0.6100
  • 10 $0.5690
  • 25 $0.5664
  • 50 $0.5520
  • 100 $0.4736
  • 300 $0.4283
  • 500 $0.4045
  • 1,000 $0.3546
  • 2,500 $0.3498
$0.3498 / $0.6100 Buy Now
DISTI # T2020001025-000
Avnet Americas CDM-2.5 - Bag (Alt: T2020001025-000) RoHS: Compliant Min Qty: 100 Package Multiple: 100 Lead time: 10 Weeks, 1 Days Container: Bag 0
  • 100 $0.4007
$0.4007 Buy Now
DISTI # 571-T2020001025-000
Mouser Electronics Heavy Duty Power Connectors CDM-2.5 RoHS: Compliant 549
  • 1 $0.6100
  • 10 $0.5520
  • 100 $0.4280
  • 500 $0.4040
  • 1,000 $0.3540
  • 2,500 $0.3490
$0.3490 / $0.6100 Buy Now
DISTI # 72023456
RS Heavy Duty Power Connector, CDM-2.5 | TE Connectivity T2020001025-000 RoHS: Not Compliant Min Qty: 100 Package Multiple: 1 Container: Bulk 0
  • 100 $0.6160
  • 1,500 $0.5240
  • 5,000 $0.4930
  • 10,000 $0.4680
  • 25,000 $0.4440
$0.4440 / $0.6160 RFQ
Future Electronics   RoHS: Not Compliant pbFree: No Min Qty: 100 Package Multiple: 100 Lead time: 11 Weeks Container: Box 0
Box
  • 100 $0.2780
$0.2780 Buy Now
DISTI # AMPT2020001025-000
Heilind Electronics CDM-2.5 Americas - 0 in Stock
  • 100 $0.4446
  • 500 $0.3590
  • 1,200 $0.3480
  • 2,300 $0.3335
  • 4,700 $0.3235
$0.3235 / $0.4446 Buy Now
Onlinecomponents.com Contact PIN Crimp ST Cable Mount 14-26AWG RoHS: Compliant 1800 In Stock
  • 100 $0.8033
  • 500 $0.4756
  • 1,000 $0.3851
  • 2,500 $0.3717
  • 5,000 $0.3640
  • 7,500 $0.3604
  • 10,000 $0.3568
  • 15,000 $0.3532
$0.3532 / $0.8033 Buy Now
DISTI # T2020001025-000
TME Contact, male, 1.6mm, silver plated, 2.5mm2, CDM/DDM,HD/HDD, 10A Min Qty: 1 113
  • 1 $1.2840
  • 20 $0.5140
  • 100 $0.4370
  • 500 $0.3470
$0.3470 / $1.2840 Buy Now
DISTI # AMPT2020001025-000
Interstate Connecting Components CDM-2.5 0
  • 100 $0.4446
  • 500 $0.3590
  • 1,200 $0.3480
  • 2,300 $0.3335
  • 4,700 $0.3235
$0.3235 / $0.4446 Buy Now
DISTI # T2020001025-000
Avnet Abacus CDM-2.5 (Alt: T2020001025-000) RoHS: Compliant Min Qty: 100 Package Multiple: 100 Lead time: 18 Weeks, 0 Days Abacus - 0
Buy Now
Master Electronics Contact PIN Crimp ST Cable Mount 14-26AWG RoHS: Compliant 1800 In Stock
  • 100 $0.8033
  • 500 $0.4756
  • 1,000 $0.3851
  • 2,500 $0.3717
  • 5,000 $0.3640
  • 7,500 $0.3604
  • 10,000 $0.3568
  • 15,000 $0.3532
$0.3532 / $0.8033 Buy Now

CAD Models for T2020001025-000 by TE Connectivity
You need to Sign In or Sign Up to download CAD models.

Part Data Attributes for T2020001025-000 by TE Connectivity

T2020001025-000
TE Connectivity
-
-
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
TE CONNECTIVITY LTD
Reach Compliance Code
not_compliant
Factory Lead Time
10 Weeks, 1 Day
Samacsys Manufacturer
TE Connectivity
Cable Types
DISCRETE WIRE
Connector Support Type
CONNECTOR ACCESSORY
Contact Gender
MALE
Contact Resistance
5 mΩ
Contact Style
RND PIN-SKT
Design Use
POWER AND SIGNAL
Material
BRASS
Rated Current
10 A
Terminal Type
CRIMP
Wire Gauge
14 AWG
Wire Size-Max
14 AWG
Want to compare parts?
  1. T2020001025-000
    TE Connectivity
    (T2020001025-000) CDM-2.5
    VS

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for T2020001025-000 by TE Connectivity.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: T2020001025-000 by TE Connectivity

Select Manufacturer
Which Manufacturer of T2020001025-000 would you like to use for your alert(s)?
  • Please alert me when T2020001025-000 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for T2020001025-000 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for T2020001025-000 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for T2020001025-000 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for T2020001025-000.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare T2020001025-000 by TE Connectivity

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: