-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
(T2020002002-000) CDF-0.3
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
35AC5111
|
Newark | Heavy Duty Power Connectors Cdf-0.3 |Amp Te Connectivity T2020002002-000 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 5307 |
|
$0.4050 / $0.6710 | Buy Now |
DISTI #
72AC6770
|
Newark | Heavy Duty Contact, Socket, Crimp, 22Awg, Product Range:Hd Series, Contact Gender:Socket, Wire Size Awg Max:22Awg, Contact Termination Type:Crimp, Current Rating:10A, Contact Material:Brass, Contact Plating:Silver Plated Contacts, Rohs Compliant: Yes |Te Connectivity T2020002002-000 Min Qty: 10 Package Multiple: 1 Date Code: 1 Container: Bulk | 0 |
|
$0.4200 / $0.6130 | Buy Now |
DISTI #
A125411-ND
|
DigiKey | CDF-0.3 Min Qty: 1 Lead time: 11 Weeks Container: Bag |
501 In Stock |
|
$0.3498 / $0.6100 | Buy Now |
DISTI #
T2020002002-000
|
Avnet Americas | CDF-0.3 - Bag (Alt: T2020002002-000) RoHS: Compliant Min Qty: 100 Package Multiple: 100 Lead time: 8 Weeks, 2 Days Container: Bag | 0 |
|
$0.2780 / $0.3346 | Buy Now |
DISTI #
571-T2020002002-000
|
Mouser Electronics | Heavy Duty Power Connectors CDF-0.3 RoHS: Compliant | 431 |
|
$0.3490 / $0.6100 | Buy Now |
DISTI #
71880482
|
RS | Connector, Heavy Duty Power, CDF, 0.3 | TE Connectivity T2020002002-000 RoHS: Not Compliant Min Qty: 100 Package Multiple: 1 Container: Bulk | 0 |
|
$0.4900 / $0.5200 | RFQ |
|
Future Electronics | RoHS: Non Compliant pbFree: No Min Qty: 100 Package Multiple: 100 Container: Box | 0Box |
|
$0.2780 | Buy Now |
DISTI #
AMPT2020002002-000
|
Heilind Electronics | CDF-0.3 | Americas - 0 in Stock |
|
$0.3235 / $0.4446 | Buy Now |
|
Onlinecomponents.com | CDF-0.3 RoHS: Compliant |
16307 In Stock |
|
$0.3873 / $0.4979 | Buy Now |
DISTI #
T2020002002-000
|
TTI | Heavy Duty Power Connectors CDF-0.3 Min Qty: 100 Package Multiple: 100 Container: Each | Americas - 0 |
|
$0.2870 / $0.4240 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
T2020002002-000
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
T2020002002-000
TE Connectivity
(T2020002002-000) CDF-0.3
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | not_compliant | |
Factory Lead Time | 8 Weeks, 2 Days | |
Samacsys Manufacturer | TE Connectivity | |
Cable Types | DISCRETE WIRE | |
Connector Support Type | CONNECTOR ACCESSORY | |
Contact Gender | FEMALE | |
Contact Resistance | 5 mΩ | |
Contact Style | RND PIN-SKT | |
Cross Section Area | 0.37 mm2 | |
Design Use | POWER AND SIGNAL | |
Material | BRASS | |
Rated Current | 10 A | |
Terminal Type | CRIMP | |
Wire Gauge | 22 AWG | |
Wire Size-Max | 22 AWG | |
Wire Size-Min | 26 AWG |