-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
(T2020011010-000) DDM-1.0
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
87AJ8570
|
Newark | Heavy Duty Power Connectors Ddm-1.0 |Amp Te Connectivity T2020011010-000 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$1.9400 / $2.8700 | Buy Now |
DISTI #
A133625-ND
|
DigiKey | DDM-1.0 Min Qty: 1 Lead time: 13 Weeks Container: Bulk |
98 In Stock |
|
$1.3469 / $2.5500 | Buy Now |
DISTI #
T2020011010-000
|
Avnet Americas | DDM-1.0 - Bag (Alt: T2020011010-000) RoHS: Compliant Min Qty: 100 Package Multiple: 100 Lead time: 11 Weeks, 5 Days Container: Bag | 0 |
|
$1.3968 | Buy Now |
DISTI #
571-T2020011010-000
|
Mouser Electronics | Heavy Duty Power Connectors DDM-1.0 RoHS: Compliant | 0 |
|
$1.3400 / $2.4900 | Order Now |
DISTI #
72022816
|
RS | Heavy Duty Power Connector, DDM-1.0 | TE Connectivity T2020011010-000 RoHS: Not Compliant Min Qty: 100 Package Multiple: 1 Container: Bulk | 0 |
|
$2.3800 | RFQ |
|
Future Electronics | RoHS: Not Compliant pbFree: No Min Qty: 100 Package Multiple: 100 Lead time: 12 Weeks Container: Box | 0Box |
|
$1.2900 | Buy Now |
DISTI #
AMPT2020011010-000
|
Heilind Electronics | DDM-1.0 | Americas - 0 in Stock |
|
$1.5031 / $1.7376 | Buy Now |
|
Onlinecomponents.com | DDM-1.0 RoHS: Compliant |
4500 Partner Stock |
|
$1.1000 / $1.7700 | Buy Now |
DISTI #
53047813
|
Verical | Contact PIN Straight Min Qty: 41 Package Multiple: 1 | Americas - 4500 |
|
$1.3400 / $1.5600 | Buy Now |
DISTI #
T2020011010000-0
|
TME | T2020011010-000 Min Qty: 24 | 4500 |
|
$1.3568 / $1.7752 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
T2020011010-000
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
T2020011010-000
TE Connectivity
(T2020011010-000) DDM-1.0
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | unknown | |
Factory Lead Time | 11 Weeks, 5 Days | |
Samacsys Manufacturer | TE Connectivity | |
Connector Support Type | CONNECTOR ACCESSORY | |
Contact Gender | MALE | |
Contact Style | RND PIN-SKT | |
Design Use | POWER AND SIGNAL | |
Material | BRASS | |
Rated Current | 10 A | |
Terminal Type | CRIMP | |
Wire Gauge | 18 AWG | |
Wire Size-Max | 18 AWG |