-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
(T2020011015-000) DDM-1.5
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
66AJ8609
|
Newark | Heavy Duty Contacts, Pin, 10A, Crimp Rohs Compliant: Yes |Te Connectivity T2020011015-000 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 58 |
|
$2.1300 / $2.7800 | Buy Now |
DISTI #
A133626-ND
|
DigiKey | DDM-1.5 Min Qty: 1 Lead time: 13 Weeks Container: Bulk |
142 In Stock |
|
$1.4705 / $2.4400 | Buy Now |
DISTI #
T2020011015-000
|
Avnet Americas | DDM-1.5 - Bag (Alt: T2020011015-000) RoHS: Compliant Min Qty: 100 Package Multiple: 100 Lead time: 11 Weeks, 5 Days Container: Bag | 0 |
|
$1.9012 | Buy Now |
DISTI #
571-T2020011015-000
|
Mouser Electronics | Heavy Duty Power Connectors DDM-1.5 RoHS: Compliant | 119 |
|
$1.4400 / $2.4000 | Buy Now |
DISTI #
72024780
|
RS | Heavy Duty Power Connector, DDM-1.5 | TE Connectivity T2020011015-000 RoHS: Not Compliant Min Qty: 100 Package Multiple: 1 Container: Bulk | 0 |
|
$2.2700 / $2.3800 | RFQ |
|
Future Electronics | RoHS: Not Compliant pbFree: No Min Qty: 100 Package Multiple: 100 Lead time: 12 Weeks Container: Box | 0Box |
|
$1.2900 | Buy Now |
DISTI #
AMPT2020011015-000
|
Heilind Electronics | DDM-1.5 | Americas - 0 in Stock |
|
$1.5031 / $1.7376 | Buy Now |
|
Onlinecomponents.com | DDM-1.5 RoHS: Compliant |
81 In Stock |
|
$1.2000 / $1.8200 | Buy Now |
DISTI #
51527091
|
Verical | Contact PIN Crimp ST Cable Mount 16AWG Min Qty: 81 Package Multiple: 81 Date Code: 1725 | Americas - 81 |
|
$1.7030 / $2.1450 | Buy Now |
DISTI #
AMPT2020011015-000
|
Interstate Connecting Components | DDM-1.5 | 0 |
|
$1.5031 / $1.7376 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
T2020011015-000
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
T2020011015-000
TE Connectivity
(T2020011015-000) DDM-1.5
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | unknown | |
Factory Lead Time | 11 Weeks, 5 Days | |
Samacsys Manufacturer | TE Connectivity | |
Connector Support Type | CONNECTOR ACCESSORY | |
Contact Gender | MALE | |
Contact Resistance | 5 mΩ | |
Contact Style | RND PIN-SKT | |
Design Use | POWER AND SIGNAL | |
Material | BRASS | |
Rated Current | 10 A | |
Terminal Type | CRIMP | |
Wire Gauge | 16 AWG | |
Wire Size-Max | 16 AWG |