-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
(T2020012025-000) DDF-2.5
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
66AJ8616
|
Newark | Heavy Duty Contacts, Socket, 10A, Crimp Rohs Compliant: Yes |Te Connectivity T2020012025-000 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 38 |
|
$2.3400 / $2.8600 | Buy Now |
DISTI #
A133633-ND
|
DigiKey | DDF-2.5 Min Qty: 1 Lead time: 13 Weeks Container: Bulk |
120 In Stock |
|
$1.4705 / $2.4400 | Buy Now |
DISTI #
T2020012025-000
|
Avnet Americas | DDF-2.5 - Bag (Alt: T2020012025-000) RoHS: Compliant Min Qty: 100 Package Multiple: 100 Lead time: 11 Weeks, 5 Days Container: Bag | 0 |
|
$1.9012 | Buy Now |
DISTI #
571-T2020012025-000
|
Mouser Electronics | Heavy Duty Power Connectors DDF-2.5 RoHS: Compliant | 8 |
|
$1.4700 / $2.4400 | Buy Now |
DISTI #
72022814
|
RS | Heavy Duty Power Connector, DDF-2.5 | TE Connectivity T2020012025-000 RoHS: Not Compliant Min Qty: 100 Package Multiple: 1 Container: Bulk | 0 |
|
$2.2600 / $2.4000 | RFQ |
|
Future Electronics | RoHS: Not Compliant pbFree: No Min Qty: 100 Package Multiple: 100 Lead time: 12 Weeks Container: Box | 0Box |
|
$1.2900 | Buy Now |
DISTI #
AMPT2020012025-000
|
Heilind Electronics | DDF-2.5 | Americas - 0 in Stock |
|
$1.5032 / $1.7376 | Buy Now |
|
Onlinecomponents.com | DDF-2.5 RoHS: Compliant |
30 Partner Stock |
|
$1.5300 / $2.4100 | Buy Now |
DISTI #
AMPT2020012025-000
|
Interstate Connecting Components | DDF-2.5 | 0 |
|
$1.5032 / $1.7376 | Buy Now |
DISTI #
C1S114414889033
|
Chip1Stop | Connector Contact RoHS: Compliant | 30 |
|
$2.0100 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
T2020012025-000
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
T2020012025-000
TE Connectivity
(T2020012025-000) DDF-2.5
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | not_compliant | |
Factory Lead Time | 11 Weeks, 5 Days | |
Samacsys Manufacturer | TE Connectivity | |
Cable Types | DISCRETE WIRE | |
Connector Support Type | CONNECTOR ACCESSORY | |
Contact Gender | FEMALE | |
Contact Style | RND PIN-SKT | |
Design Use | POWER AND SIGNAL | |
Material | BRASS | |
Rated Current | 10 A | |
Terminal Type | CRIMP | |
Wire Gauge | 14 AWG | |
Wire Size-Max | 14 AWG |