-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
(T2030002005-000) CEF-0.5
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
72AC6789
|
Newark | Heavy Duty Contact, Socket, Crimp, 20Awg, Product Range:Hee Series, Contact Gender:Socket, Wire Size Awg Max:20Awg, Contact Termination Type:Crimp, Current Rating:16A, Contact Material:Brass, Contact Plating:Silver Plated Contacts, Rohs Compliant: Yes |Te Connectivity T2030002005-000 Min Qty: 10 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.4370 / $0.6310 | Buy Now |
DISTI #
A125423-ND
|
DigiKey | CEF-0.5 Min Qty: 1 Lead time: 11 Weeks Container: Bag |
98 In Stock |
|
$0.3426 / $0.6000 | Buy Now |
DISTI #
T2030002005-000
|
Avnet Americas | CEF-0.5 - Bag (Alt: T2030002005-000) RoHS: Compliant Min Qty: 100 Package Multiple: 100 Lead time: 8 Weeks, 3 Days Container: Bag | 0 |
|
$0.2839 / $0.3416 | Buy Now |
DISTI #
571-T2030002005-000
|
Mouser Electronics | Heavy Duty Power Connectors CEF-0.5 RoHS: Compliant | 354 |
|
$0.3420 / $0.6000 | Buy Now |
DISTI #
71880493
|
RS | Connector, Heavy Duty Power, CEF, 0.5 | TE Connectivity T2030002005-000 RoHS: Not Compliant Min Qty: 100 Package Multiple: 1 Container: Bulk | 0 |
|
$0.4900 / $0.5200 | RFQ |
|
Future Electronics | RoHS: Non Compliant pbFree: No Min Qty: 100 Package Multiple: 100 Container: Box | 0Box |
|
$0.2840 | Buy Now |
DISTI #
AMPT2030002005-000
|
Heilind Electronics | CEF-0.5 | Americas - 0 in Stock |
|
$0.3304 / $0.4539 | Buy Now |
|
Onlinecomponents.com | Contact F Crimp ST Cable Mount 20AWG RoHS: Compliant |
2297 In Stock |
|
$0.3754 / $0.8454 | Buy Now |
DISTI #
70728946
|
Verical | Contact F Crimp ST Cable Mount 20AWG Min Qty: 100 Package Multiple: 100 Date Code: 2136 | Americas - 2200 |
|
$0.5533 / $1.1742 | Buy Now |
DISTI #
T2030002005-000
|
Avnet Americas | CEF-0.5 - Bag (Alt: T2030002005-000) RoHS: Compliant Min Qty: 100 Package Multiple: 100 Lead time: 8 Weeks, 3 Days Container: Bag | 0 |
|
$0.2839 / $0.3416 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
T2030002005-000
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
T2030002005-000
TE Connectivity
(T2030002005-000) CEF-0.5
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | not_compliant | |
Factory Lead Time | 8 Weeks, 3 Days | |
Samacsys Manufacturer | TE Connectivity | |
Connector Support Type | CONNECTOR ACCESSORY | |
Contact Gender | FEMALE | |
Design Use | POWER AND SIGNAL | |
Material | COPPER ALLOY | |
Rated Current | 16 A | |
Terminal Type | CRIMP | |
Wire Gauge | 20 AWG | |
Wire Size-Max | 20 AWG |