-
Part Symbol
-
Footprint
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
20 A - 600 V - 150 °C H-series Triacs
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
497-T2035H-6G-ND
|
DigiKey | TRIAC ALTERNISTOR 600V 20A D2PAK Min Qty: 1 Lead time: 15 Weeks Container: Tube |
456 In Stock |
|
$0.5884 / $1.5700 | Buy Now |
DISTI #
T2035H-6G
|
Avnet Americas | Thyristor TRIAC 600V 210A 3-Pin(2+Tab) D2PAK Tube - Rail/Tube (Alt: T2035H-6G) RoHS: Compliant Min Qty: 2000 Package Multiple: 1000 Lead time: 15 Weeks, 0 Days Container: Tube | 0 |
|
$0.6554 / $0.6836 | Buy Now |
DISTI #
511-T2035H-6G
|
Mouser Electronics | Triacs 20 A - 600 V - 150C H-series Triacs RoHS: Compliant | 1990 |
|
$0.5880 / $1.5700 | Buy Now |
|
STMicroelectronics | 20 A - 600 V - 150 °, C H-series Triacs RoHS: Compliant Min Qty: 1 | 1990 |
|
$0.8500 / $1.5400 | Buy Now |
|
Future Electronics | TRIAC Hi Tj D2PAK 20A - 600V - 3 RoHS: Compliant pbFree: Yes Min Qty: 2000 Package Multiple: 50 Container: Tray | 0Tray |
|
$0.6050 / $0.7200 | Buy Now |
|
Future Electronics | TRIAC Hi Tj D2PAK 20A - 600V - 3 RoHS: Compliant pbFree: Yes Min Qty: 2000 Package Multiple: 50 Container: Tray | 0Tray |
|
$0.6050 / $0.7200 | Buy Now |
|
Bristol Electronics | 250 |
|
RFQ | ||
|
Bristol Electronics | Min Qty: 2 | 50 |
|
$1.8750 / $3.0000 | Buy Now |
|
Quest Components | 40 |
|
$1.5000 / $4.0000 | Buy Now | |
|
Quest Components | 200 |
|
$2.2200 / $3.6000 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
T2035H-6G
STMicroelectronics
Buy Now
Datasheet
|
Compare Parts:
T2035H-6G
STMicroelectronics
20 A - 600 V - 150 °C H-series Triacs
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | STMICROELECTRONICS | |
Package Description | ROHS COMPLIANT, PLASTIC PACKAGE-3 | |
Pin Count | 3 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.30.00.80 | |
Factory Lead Time | 15 Weeks | |
Samacsys Manufacturer | STMicroelectronics | |
Case Connection | MAIN TERMINAL 2 | |
Configuration | SINGLE | |
Critical Rate of Rise of Off-State Voltage-Min | 1000 V/us | |
DC Gate Trigger Current-Max | 35 mA | |
DC Gate Trigger Voltage-Max | 1 V | |
Holding Current-Max | 35 mA | |
JESD-30 Code | R-PSSO-G2 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Qualification Status | Not Qualified | |
RMS On-state Current-Max | 20 A | |
Repetitive Peak Off-state Voltage | 600 V | |
Surface Mount | YES | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | GULL WING | |
Terminal Position | SINGLE | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Trigger Device Type | SNUBBERLESS TRIAC |