-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
20 A 600 V 150 °C H-series Triac in TO-220 Ins. package
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
61AC2538
|
Newark | High-Temperature Triacs Rohs Compliant: Yes |Stmicroelectronics T2035H-6I Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Bulk | 1000 |
|
$0.7640 / $0.8690 | Buy Now |
DISTI #
50P8845
|
Newark | Triac, 600V, 20A, To-220Ab, Peak Repetitive Off State Voltage:600V, On State Rms Current:20A, Triac Case Style:To-220Ab, Gate Trigger Voltage Max:1V, Peak Non Repetitive Surge Current:200A, Holding Current Max:35Ma, No. Of Pins:3Pinsrohs Compliant: Yes |Stmicroelectronics T2035H-6I Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 1284 |
|
$0.7050 | Buy Now |
DISTI #
497-15690-5-ND
|
DigiKey | TRIAC ALTERNSTR 600V 20A TO220AB Min Qty: 1 Lead time: 15 Weeks Container: Tube |
1016 In Stock |
|
$0.7315 / $1.7400 | Buy Now |
DISTI #
T2035H-6I
|
Avnet Americas | Thyristor TRIAC 600V 210A 3-Pin(3+Tab) TO-220AB Insulated Tube - Rail/Tube (Alt: T2035H-6I) RoHS: Compliant Min Qty: 1000 Package Multiple: 1 Lead time: 15 Weeks, 0 Days Container: Tube | 1000 |
|
$0.7637 / $0.8690 | Buy Now |
DISTI #
50P8845
|
Avnet Americas | Thyristor TRIAC 600V 210A 3-Pin(3+Tab) TO-220AB Insulated Tube - Bulk (Alt: 50P8845) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 17 Weeks, 0 Days Container: Bulk | 228 Partner Stock |
|
$1.0600 / $2.0700 | Buy Now |
DISTI #
511-T2035H-6I
|
Mouser Electronics | Triacs 20A Snubberless 600V 35mA | 1950 |
|
$0.7310 / $1.6600 | Buy Now |
|
STMicroelectronics | 20 A 600 V 150 °, C H-series Triac in TO-220 Ins. package RoHS: Compliant Min Qty: 1 | 1950 |
|
$0.9300 / $1.6300 | Buy Now |
|
Future Electronics | T2035H Series 600 Vdrm 20 A Snubberless Triac AC Switch Flange Mount - TO-220AB RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 50 Container: Tube | 0Tube |
|
$0.7400 / $0.8000 | Buy Now |
|
Future Electronics | T2035H Series 600 Vdrm 20 A Snubberless Triac AC Switch Flange Mount - TO-220AB RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 50 Container: Tube | 0Tube |
|
$0.7400 / $0.8800 | Buy Now |
|
Future Electronics | T2035H Series 600 Vdrm 20 A Snubberless Triac AC Switch Flange Mount - TO-220AB RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 50 Container: Tube | 0Tube |
|
$0.7400 / $0.9150 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
T2035H-6I
STMicroelectronics
Buy Now
Datasheet
|
Compare Parts:
T2035H-6I
STMicroelectronics
20 A 600 V 150 °C H-series Triac in TO-220 Ins. package
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | STMICROELECTRONICS | |
Part Package Code | TO-220AB | |
Package Description | TO-220AB, 3 PIN | |
Pin Count | 3 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.30.00.80 | |
Factory Lead Time | 17 Weeks | |
Samacsys Manufacturer | STMicroelectronics | |
Case Connection | ISOLATED | |
Configuration | SINGLE | |
Critical Rate of Rise of Off-State Voltage-Min | 1000 V/us | |
DC Gate Trigger Current-Max | 35 mA | |
DC Gate Trigger Voltage-Max | 1 V | |
Holding Current-Max | 35 mA | |
JEDEC-95 Code | TO-220AB | |
JESD-30 Code | R-PSFM-T3 | |
JESD-609 Code | e3 | |
Number of Elements | 1 | |
Number of Terminals | 3 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | FLANGE MOUNT | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Qualification Status | Not Qualified | |
RMS On-state Current-Max | 20 A | |
Repetitive Peak Off-state Voltage | 600 V | |
Surface Mount | NO | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | THROUGH-HOLE | |
Terminal Position | SINGLE | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Trigger Device Type | SNUBBERLESS TRIAC |