-
Part Symbol
-
Footprint
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
20 A - 800 V - 150 °C H-series Triac in D²PAK
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
69AH3097
|
Newark | Triac, 800V, 20A, To-263 Rohs Compliant: Yes |Stmicroelectronics T2035H-8G-TR Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 970 |
|
$1.1000 / $2.2300 | Buy Now |
DISTI #
52AH0684
|
Newark | Thyristor |Stmicroelectronics T2035H-8G-TR Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
Buy Now | |
DISTI #
497-T2035H-8G-TR-ND
|
DigiKey | TRIAC ALTERNISTOR 800V 20A D2PAK Min Qty: 1000 Lead time: 15 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.6500 / $0.7353 | Buy Now |
DISTI #
T2035H-8G-TR
|
Avnet Americas | Triac 800V 20A 35mA 3-Pin D2PAK Surface Mount T/R - Tape and Reel (Alt: T2035H-8G-TR) RoHS: Not Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 15 Weeks, 0 Days Container: Reel | 0 |
|
$0.6786 / $0.7722 | Buy Now |
DISTI #
511-T2035H-8G-TR
|
Mouser Electronics | Triacs 20 A - 800 V 150Deg C RoHS: Compliant | 0 |
|
$0.6500 / $1.5500 | Order Now |
|
STMicroelectronics | 20 A - 800 V - 150 °, C H-series Triac in D², PAK RoHS: Compliant Min Qty: 1 | 0 |
|
$0.8400 / $1.5200 | Buy Now |
|
Future Electronics | Triacs 20 A - 800 V 150Deg C RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1000 Container: Cut Tape/Mini-Reel | 0Cut Tape/Mini-Reel |
|
$0.7200 / $0.9750 | Buy Now |
DISTI #
T2035H-8G-TR
|
Avnet Americas | Triac 800V 20A 35mA 3-Pin D2PAK Surface Mount T/R - Tape and Reel (Alt: T2035H-8G-TR) RoHS: Not Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 15 Weeks, 0 Days Container: Reel | 0 |
|
$0.6786 / $0.7722 | Buy Now |
DISTI #
T2035H-8G-TR
|
TME | Triac, 800V, 20A, D2PAK, Igt: 35mA, Ifsm: 210A, high temperature Min Qty: 1 | 0 |
|
$0.8100 / $1.4500 | RFQ |
|
Ameya Holding Limited | 970 |
|
RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
T2035H-8G-TR
STMicroelectronics
Buy Now
Datasheet
|
Compare Parts:
T2035H-8G-TR
STMicroelectronics
20 A - 800 V - 150 °C H-series Triac in D²PAK
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | STMICROELECTRONICS | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Factory Lead Time | 15 Weeks | |
Date Of Intro | 2019-12-02 | |
Samacsys Manufacturer | STMicroelectronics | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Trigger Device Type | SNUBBERLESS TRIAC |