-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
20A 800V 150°C D²PAK Snubberless™ T-Series Triac
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
47AK7106
|
Newark | Triac, 800V, 20A, To-263-3 Rohs Compliant: Yes |Stmicroelectronics T2035T-8G-TR Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 2275 |
|
$0.9070 / $1.9400 | Buy Now |
DISTI #
94AC2516
|
Newark | Thyristor |Stmicroelectronics T2035T-8G-TR Min Qty: 2000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$1.4600 | Buy Now |
DISTI #
497-18400-1-ND
|
DigiKey | TRIAC ALTERNISTOR 800V 20A D2PAK Min Qty: 1 Lead time: 15 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
3506 In Stock |
|
$0.5269 / $1.4000 | Buy Now |
DISTI #
T2035T-8G-TR
|
Avnet Americas | TRIAC 1.5V 800V 0.005mA 3-Pin TO-263 T/R - Tape and Reel (Alt: T2035T-8G-TR) RoHS: Compliant Min Qty: 2000 Package Multiple: 1000 Lead time: 15 Weeks, 0 Days Container: Reel | 0 |
|
$0.5869 / $0.6121 | Buy Now |
DISTI #
511-T2035T-8G-TR
|
Mouser Electronics | Triacs 20A 800V 150C D2PAK Snubberless T-Series Triac RoHS: Compliant | 8361 |
|
$0.5250 / $1.0600 | Buy Now |
|
STMicroelectronics | 20A 800V 150°, C D², PAK Snubberless™, T-Series Triac RoHS: Compliant Min Qty: 1 | 8361 |
|
$0.6600 / $1.0400 | Buy Now |
|
Future Electronics | Triacs 20A 800V 150C D2PAK Snubberless T-Series Triac RoHS: Compliant pbFree: Yes Min Qty: 2000 Package Multiple: 1000 Container: Reel | 0Reel |
|
$0.5150 / $0.5550 | Buy Now |
|
Future Electronics | Triacs 20A 800V 150C D2PAK Snubberless T-Series Triac RoHS: Compliant pbFree: Yes Min Qty: 2000 Package Multiple: 1000 Container: Reel | 0Reel |
|
$0.5150 / $0.5550 | Buy Now |
DISTI #
T2035T-8G-TR
|
Avnet Americas | TRIAC 1.5V 800V 0.005mA 3-Pin TO-263 T/R - Tape and Reel (Alt: T2035T-8G-TR) RoHS: Compliant Min Qty: 2000 Package Multiple: 1000 Lead time: 15 Weeks, 0 Days Container: Reel | 0 |
|
$0.5869 / $0.6121 | Buy Now |
DISTI #
T2035T-8G-TR
|
TME | Triac, 800V, 20A, D2PAK, Igt: 35mA, Ifsm: 168A Min Qty: 1 | 0 |
|
$0.6600 / $1.1800 | RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
T2035T-8G-TR
STMicroelectronics
Buy Now
Datasheet
|
Compare Parts:
T2035T-8G-TR
STMicroelectronics
20A 800V 150°C D²PAK Snubberless™ T-Series Triac
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | STMICROELECTRONICS | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
Factory Lead Time | 15 Weeks | |
Date Of Intro | 2018-10-11 | |
Samacsys Manufacturer | STMicroelectronics | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Trigger Device Type | SNUBBERLESS TRIAC |