Part Details for T203MHAVQE by C&K
Overview of T203MHAVQE by C&K
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for T203MHAVQE
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
35AH8397
|
Newark | T203Mhavqe |C&k Components T203MHAVQE Min Qty: 400 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$17.8100 | Buy Now |
DISTI #
40M2679
|
Newark | Toggle Switch, right Angle, dpdt, on-Off-On, wp Straight Terminal, toggle Bat, pcb Hole Count:7 |C&k Components T203MHAVQE Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$30.7500 | Buy Now |
DISTI #
T203MHAVQE-ND
|
DigiKey | SWITCH TOGGLE DPDT 2A 120V Min Qty: 400 Lead time: 8 Weeks Container: Tray | Temporarily Out of Stock |
|
$15.2499 | Buy Now |
DISTI #
611-T203MHAVQE
|
Mouser Electronics | Toggle Switches Toggle RoHS: Compliant | 0 |
|
$14.7600 / $15.1500 | Order Now |
|
Future Electronics | T Series DPDT On-Off-On Vertical Right Angle Through Hole Toggle Switch RoHS: Compliant pbFree: Yes Min Qty: 400 Package Multiple: 40 Container: Box | 0Box |
|
$14.8600 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 400 Package Multiple: 1 | 0 |
|
$16.3400 | Buy Now |
DISTI #
C&K Components T203MHAVQE
|
PEI Genesis | Toggle Switch, DPDT, On-off-on | 0 |
|
Buy Now | |
DISTI #
000000000000595399
|
Sager | Toggle Switches Toggle Min Qty: 40 | 0 |
|
$17.3600 | Buy Now |
Part Details for T203MHAVQE
T203MHAVQE CAD Models
T203MHAVQE Part Data Attributes:
|
T203MHAVQE
C&K
Buy Now
Datasheet
|
Compare Parts:
T203MHAVQE
C&K
TOGGLE SWITCH,RIGHT ANGLE,DPDT,(ON)-OFF-(ON),R ANGLE PC TAIL TERMINAL,TOGGLE,6
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | C & K COMPONENTS INC | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.50.70.00 | |
Factory Lead Time | 12 Weeks | |
Actuator Angle | 25 deg | |
Actuator Finish | CHROME | |
Actuator Length | 0.214 inch | |
Actuator Material | BRASS | |
Actuator Type | TOGGLE | |
Bushing Length | 0.22 inch | |
Bushing Type | 10-48 | |
Center Contact Material | COPPER ALLOY | |
Center Contact Plating | SILVER | |
Contact (AC) Max Rating R Load | 2A@120VAC | |
Contact Current(AC)-Max | 2 A | |
Contact Current(DC)-Max | 2 A | |
Contact (DC) Max Rating R Load | 2A@28VDC | |
Contact Function | ON-OFF-ON | |
Contact Resistance | 0.1 mΩ | |
Contact Voltage(AC)-Max | 120 V | |
Contact Voltage(DC)-Max | 28 V | |
Dielectric Withstand Volts | 1000VRMS V | |
Electrical Life | 30000 Cycle(s) | |
End Contact Material | COIN SILVER | |
End Contact Plating | SILVER | |
Housing Material | STAINLESS STEEL | |
Insulation Resistance | 1000000000 Ω | |
JESD-609 Code | e4 | |
Mounting Feature | THROUGH HOLE-RIGHT ANGLE | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -30 °C | |
PCB Hole Count | 6 | |
Sealing | EPOXY | |
Solderability | MIL-STD | |
Surface Mount | NO | |
Switch Function | DPDT | |
Switch Type | TOGGLE SWITCH | |
Terminal Finish | SILVER | |
Terminal Material | COPPER ALLOY | |
Termination Type | SOLDER |