Part Details for T203S1TDCGE by C&K
Overview of T203S1TDCGE by C&K
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Audio and Video Systems
Entertainment and Gaming
Automotive
Price & Stock for T203S1TDCGE
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
611-T203S1TDCGE
|
Mouser Electronics | Toggle Switches Subminiature Toggle Switches RoHS: Compliant | 0 |
|
$18.3200 / $20.3400 | Order Now |
DISTI #
000000000003700801
|
Sager | Toggle Switches Subminiature Toggle Switches | 0 |
|
Buy Now | |
|
Vyrian | Limited Stock - email | 0 |
|
RFQ |
Part Details for T203S1TDCGE
T203S1TDCGE CAD Models
T203S1TDCGE Part Data Attributes
|
T203S1TDCGE
C&K
Buy Now
Datasheet
|
Compare Parts:
T203S1TDCGE
C&K
TOGGLE SWITCH,STRAIGHT,DPDT,(ON)-OFF-(ON),PC TAIL TERMINAL,TOGGLE,6
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | C & K COMPONENTS INC | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.50.90.40 | |
Factory Lead Time | 12 Weeks | |
Actuator Angle | 25 deg | |
Actuator Finish | CHROME | |
Actuator Length | 0.41 inch | |
Actuator Material | BRASS | |
Actuator Type | TOGGLE | |
Body Breadth | 8.128 mm | |
Body Height | 8.5852 mm | |
Body Length or Diameter | 9.144 mm | |
Bushing Diameter | 0.28 inch | |
Bushing Length | 0.26 inch | |
Bushing Type | 1/4-48 | |
Center Contact Material | COPPER ALLOY | |
Center Contact Plating | GOLD OVER NICKEL | |
Contact (AC) Max Rating R Load | 2A@120VAC | |
Contact Current(AC)-Max | 2 A | |
Contact Current(DC)-Max | 2 A | |
Contact (DC) Max Rating R Load | 2A@28VDC | |
Contact Function | (ON)-OFF-(ON) | |
Contact Resistance | 0.02 mΩ | |
Contact Voltage(AC)-Max | 120 V | |
Contact Voltage(DC)-Max | 28 V | |
Dielectric Withstand Volts | 1400VAC V | |
Electrical Life | 30000 Cycle(s) | |
End Contact Material | COIN SILVER | |
End Contact Plating | SILVER | |
Housing Material | STAINLESS STEEL | |
Insulation Resistance | 10000000000 Ω | |
Insulator Material | GLASS FILLED NYLON | |
JESD-609 Code | e4 | |
Mounting Feature | THROUGH HOLE-STRAIGHT | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -30 °C | |
PCB Hole Count | 6 | |
Sealing | EPOXY | |
Solderability | MIL-STD | |
Surface Mount | NO | |
Switch Action | MOMENTARY | |
Switch Function | DPDT | |
Switch Type | TOGGLE SWITCH | |
Terminal Finish | GOLD OVER NICKEL | |
Terminal Length | 0.13 inch | |
Terminal Material | COPPER ALLOY | |
Termination Type | SOLDER |
Alternate Parts for T203S1TDCGE
This table gives cross-reference parts and alternative options found for T203S1TDCGE. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of T203S1TDCGE, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
T203S1YAVGE | TOGGLE SWITCH,RIGHT ANGLE,DPDT,(ON)-OFF-(ON),R ANGLE PC TAIL TERMINAL,TOGGLE,6 | C&K | T203S1TDCGE vs T203S1YAVGE |
T203S1TKWQE | TOGGLE SWITCH,STRAIGHT,DPDT,(ON)-OFF-(ON),WP STRAIGHT TERMINAL,TOGGLE,6 | C&K | T203S1TDCGE vs T203S1TKWQE |
T203LTDV3QE | TOGGLE SWITCH | C&K | T203S1TDCGE vs T203LTDV3QE |
T203STKAGE | TOGGLE SWITCH,RIGHT ANGLE,DPDT,(ON)-OFF-(ON),R ANGLE PC TAIL TERMINAL,TOGGLE,6 | C&K | T203S1TDCGE vs T203STKAGE |
T203S1TKAVQE | TOGGLE SWITCH,RIGHT ANGLE,DPDT,(ON)-OFF-(ON),R ANGLE PC TAIL TERMINAL,TOGGLE,6 | C&K | T203S1TDCGE vs T203S1TKAVQE |
T203M1YAVRE | TOGGLE SWITCH,RIGHT ANGLE,DPDT,(ON)-OFF-(ON),R ANGLE PC TAIL TERMINAL,TOGGLE,6 | C&K | T203S1TDCGE vs T203M1YAVRE |
T203STAVQE | TOGGLE SWITCH,RIGHT ANGLE,DPDT,(ON)-OFF-(ON),R ANGLE PC TAIL TERMINAL,TOGGLE,6 | C&K | T203S1TDCGE vs T203STAVQE |
T203M1YWGE | TOGGLE SWITCH,STRAIGHT,DPDT,(ON)-OFF-(ON),WP STRAIGHT TERMINAL,TOGGLE,6 | C&K | T203S1TDCGE vs T203M1YWGE |
T203S1TKAQE | TOGGLE SWITCH,RIGHT ANGLE,DPDT,(ON)-OFF-(ON),R ANGLE PC TAIL TERMINAL,TOGGLE,6 | C&K | T203S1TDCGE vs T203S1TKAQE |
T203STAVRE | TOGGLE SWITCH,RIGHT ANGLE,DPDT,(ON)-OFF-(ON),R ANGLE PC TAIL TERMINAL,TOGGLE,6 | C&K | T203S1TDCGE vs T203STAVRE |