Part Details for T203SHCQE by C&K
Overview of T203SHCQE by C&K
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for T203SHCQE
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
40M2692
|
Newark | Toggle Switch,straight,dpdt,on-Off-On,pc Tail Terminal,toggle Bat,pcb Hole Count:6 |C&k Components T203SHCQE Min Qty: 10 Package Multiple: 1 Date Code: 0 Container: Bulk | 100 |
|
$15.2800 / $17.4900 | Buy Now |
DISTI #
35AH8413
|
Newark | T203Shcqe |C&k Components T203SHCQE Min Qty: 80 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$15.0400 / $18.2400 | Buy Now |
DISTI #
CKN11122-ND
|
DigiKey | SWITCH TOGGLE DPDT 2A 120V Min Qty: 1 Lead time: 8 Weeks Container: Tray |
28 In Stock |
|
$12.7087 / $18.6900 | Buy Now |
DISTI #
611-T203SHCQE
|
Mouser Electronics | Toggle Switches Toggle RoHS: Compliant | 53 |
|
$11.2800 / $16.9300 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 10 Package Multiple: 1 | 0 |
|
$12.1600 | Buy Now |
DISTI #
000000000000595421
|
Sager | Toggle Switches Toggle Min Qty: 80 | 0 |
|
$12.1600 / $12.6600 | Buy Now |
Part Details for T203SHCQE
T203SHCQE CAD Models
T203SHCQE Part Data Attributes
|
T203SHCQE
C&K
Buy Now
Datasheet
|
Compare Parts:
T203SHCQE
C&K
TOGGLE SWITCH, DPDT, LATCHED, 2A, 28VDC, THROUGH HOLE-STRAIGHT, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | C & K COMPONENTS LLC | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.50.90.65 | |
Factory Lead Time | 12 Weeks | |
Actuator Angle | 25 deg | |
Actuator Finish | CHROME | |
Actuator Length | 0.37 inch | |
Actuator Material | BRASS | |
Actuator Type | TOGGLE | |
Additional Feature | PANEL MOUNTABLE | |
Body Breadth | 8.13 mm | |
Body Height | 8.64 mm | |
Body Length or Diameter | 9.14 mm | |
Bushing Length | 0.22 inch | |
Bushing Type | 10-48 | |
Center Contact Material | COPPER ALLOY | |
Center Contact Plating | SILVER | |
Contact (AC) Max Rating R Load | 2A@120VAC | |
Contact Current(AC)-Max | 2 A | |
Contact Current(DC)-Max | 2 A | |
Contact (DC) Max Rating R Load | 2A@28VDC | |
Contact Function | ON-OFF-ON | |
Contact Resistance | 0.1 mΩ | |
Contact Voltage(AC)-Max | 120 V | |
Contact Voltage(DC)-Max | 28 V | |
Dielectric Withstand Volts | 1000VRMS V | |
Electrical Life | 30000 Cycle(s) | |
End Contact Material | COIN SILVER | |
End Contact Plating | SILVER | |
Housing Material | STAINLESS STEEL | |
Insulation Resistance | 1000000000 Ω | |
JESD-609 Code | e4 | |
Mounting Feature | THROUGH HOLE-STRAIGHT | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -30 °C | |
PCB Hole Count | 6 | |
Sealing | EPOXY TERMINAL SEALED | |
Solderability | MIL-STD | |
Surface Mount | NO | |
Switch Action | LATCHED | |
Switch Function | DPDT | |
Switch Type | TOGGLE SWITCH | |
Terminal Finish | SILVER | |
Terminal Length | 0.13 inch | |
Terminal Material | COPPER ALLOY | |
Termination Type | SOLDER |