-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Connector Accessory, Copper Alloy
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
T2040012100-000
|
Avnet Americas | PIN Contact Crimp Straight Cable Mount - Bulk (Alt: T2040012100-000) RoHS: Compliant Min Qty: 1600 Package Multiple: 1600 Container: Bulk | 0 |
|
RFQ | |
DISTI #
571-T2040012100-000
|
Mouser Electronics | Heavy Duty Power Connectors DMF-10 RoHS: Compliant | 0 |
|
$2.8400 | Order Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
T2040012100-000
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
T2040012100-000
TE Connectivity
Connector Accessory, Copper Alloy
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | not_compliant | |
Samacsys Manufacturer | TE Connectivity | |
Connector Support Type | CONNECTOR ACCESSORY | |
Contact Gender | FEMALE | |
Design Use | POWER AND SIGNAL | |
Material | COPPER ALLOY | |
Rated Current | 40 A | |
Terminal Type | CRIMP | |
Wire Gauge | 8 AWG | |
Wire Size-Max | 8 AWG | |
Wire Size-Min | 8 AWG |