-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
CNF-10 Contact Type:Pin;Contact Mating Area Plating Material:Silver;Contact Termination Area Plating Material:Silver;Contact Classification:Power;Wire/Cable Size:10 mm² Pin Silver Power | Rectangular Connector Contact | Part# T2050002010-000 | 10 mm² | TE Connectivity
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
35AC5188
|
Newark | Heavy Duty Power Connectors Cnf-10 |Amp Te Connectivity T2050002010-000 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 97 |
|
$9.8900 / $10.9800 | Buy Now |
DISTI #
A133701-ND
|
DigiKey | CNF-10 Min Qty: 1 Lead time: 13 Weeks Container: Bulk |
23 In Stock |
|
$5.3749 / $8.3100 | Buy Now |
DISTI #
T2050002010-000
|
Avnet Americas | CNF-10 - Bag (Alt: T2050002010-000) RoHS: Compliant Min Qty: 180 Package Multiple: 180 Lead time: 11 Weeks, 0 Days Container: Bag | 0 |
|
$6.2468 | Buy Now |
DISTI #
571-T2050002010-000
|
Mouser Electronics | Heavy Duty Power Connectors CNF-10 RoHS: Compliant | 0 |
|
$5.3700 / $8.2400 | Order Now |
|
Future Electronics | RoHS: Not Compliant pbFree: No Min Qty: 180 Package Multiple: 180 Lead time: 11 Weeks Container: Bag | 0Bag |
|
$4.4500 | Buy Now |
DISTI #
AMPT2050002010-000
|
Heilind Electronics | CNF-10 | Americas - 0 in Stock |
|
$5.4079 / $5.7185 | Buy Now |
|
Onlinecomponents.com | CNF-10 RoHS: Compliant |
97 Partner Stock |
|
$9.7700 / $11.1500 | Buy Now |
DISTI #
23553038
|
Verical | Contact SKT Crimp ST Cable Mount 8AWG RoHS: Compliant Min Qty: 10 Package Multiple: 10 | Americas - 90 |
|
$7.4600 / $9.4300 | Buy Now |
DISTI #
T2050002010000-0
|
TME | T2050002010-000 Min Qty: 10 | 97 |
|
$8.0603 / $10.6486 | Buy Now |
DISTI #
AMPT2050002010-000
|
Interstate Connecting Components | CNF-10 | 0 |
|
$5.4079 / $5.7185 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
T2050002010-000
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
T2050002010-000
TE Connectivity
CNF-10 Contact Type:Pin;Contact Mating Area Plating Material:Silver;Contact Termination Area Plating Material:Silver;Contact Classification:Power;Wire/Cable Size:10 mm² Pin Silver Power | Rectangular Connector Contact | Part# T2050002010-000 | 10 mm² | TE Connectivity
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | not_compliant | |
Factory Lead Time | 11 Weeks | |
Samacsys Manufacturer | TE Connectivity | |
Connector Support Type | CONNECTOR ACCESSORY | |
Contact Gender | FEMALE | |
Design Use | POWER | |
Material | COPPER ALLOY | |
Rated Current | 100 A | |
Terminal Type | CRIMP | |
Wire Gauge | 8 AWG | |
Wire Size-Max | 8 AWG | |
Wire Size-Min | 8 AWG |