-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
CNF-25 Contact Type:Pin;Contact Mating Area Plating Material:Silver;Contact Termination Area Plating Material:Silver;Contact Classification:Power;Wire/Cable Size:25 mm² Pin Silver Power | Rectangular Connector Contact | Part# T2050002025-000 | 25 mm² | TE Connectivity
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
35AC5190
|
Newark | Heavy Duty Power Connectors Cnf-25 |Amp Te Connectivity T2050002025-000 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 9 |
|
$10.9800 | Buy Now |
DISTI #
A133703-ND
|
DigiKey | CNF-25 Min Qty: 1 Lead time: 13 Weeks Container: Bulk | Temporarily Out of Stock |
|
$5.3749 / $8.3100 | Buy Now |
DISTI #
T2050002025-000
|
Avnet Americas | CNF-25 - Bag (Alt: T2050002025-000) RoHS: Compliant Min Qty: 180 Package Multiple: 180 Lead time: 10 Weeks, 1 Days Container: Bag | 0 |
|
$4.4536 / $5.3594 | Buy Now |
DISTI #
571-T2050002025-000
|
Mouser Electronics | Heavy Duty Power Connectors CNF-25 RoHS: Compliant | 0 |
|
$5.1800 / $5.4000 | Order Now |
DISTI #
71880505
|
RS | Connector, Heavy Duty Power, CNF, 25 | TE Connectivity T2050002025-000 RoHS: Not Compliant Min Qty: 180 Package Multiple: 1 Container: Bulk | 0 |
|
$8.0400 / $8.2700 | RFQ |
|
Future Electronics | CNF-25 RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 10 Container: Bulk | 0Bulk |
|
$4.8800 / $5.6800 | Buy Now |
DISTI #
AMPT2050002025-000
|
Heilind Electronics | CNF-25 | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | CNF-25 RoHS: Compliant |
9 Partner Stock |
|
$4.7800 / $8.3400 | Buy Now |
DISTI #
T2050002025-000
|
Avnet Americas | CNF-25 - Bag (Alt: T2050002025-000) RoHS: Compliant Min Qty: 180 Package Multiple: 180 Lead time: 10 Weeks, 1 Days Container: Bag | 0 |
|
$4.4536 / $5.3594 | Buy Now |
DISTI #
T2050002025-000
|
Avnet Americas | CNF-25 - Bag (Alt: T2050002025-000) RoHS: Compliant Min Qty: 180 Package Multiple: 180 Lead time: 10 Weeks, 1 Days Container: Bag | 0 |
|
$4.4536 / $5.3594 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
T2050002025-000
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
T2050002025-000
TE Connectivity
CNF-25 Contact Type:Pin;Contact Mating Area Plating Material:Silver;Contact Termination Area Plating Material:Silver;Contact Classification:Power;Wire/Cable Size:25 mm² Pin Silver Power | Rectangular Connector Contact | Part# T2050002025-000 | 25 mm² | TE Connectivity
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | not_compliant | |
Factory Lead Time | 10 Weeks, 1 Day | |
Samacsys Manufacturer | TE Connectivity | |
Connector Support Type | CONNECTOR ACCESSORY | |
Contact Gender | FEMALE | |
Design Use | POWER | |
Material | COPPER ALLOY | |
Rated Current | 100 A | |
Terminal Type | CRIMP | |
Wire Gauge | 4 AWG | |
Wire Size-Max | 4 AWG |