-
Part Symbol
-
Footprint
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
20 A - 600 V - 150 °C H-series Triacs in D2PAK
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
20AC4780
|
Newark | Thyristor |Stmicroelectronics T2050H-6G Min Qty: 2000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
Buy Now | |
DISTI #
497-17284-ND
|
DigiKey | TRIAC ALTERNISTOR 600V 20A D2PAK Min Qty: 1 Lead time: 15 Weeks Container: Tube |
1978 In Stock |
|
$0.5884 / $1.5700 | Buy Now |
DISTI #
T2050H-6G
|
Avnet Americas | AID THYRISTOR TRIAC - Bulk (Alt: T2050H-6G) RoHS: Compliant Min Qty: 2000 Package Multiple: 1000 Lead time: 15 Weeks, 0 Days Container: Bulk | 0 |
|
$0.6554 / $0.6836 | Buy Now |
DISTI #
511-T2050H-6G
|
Mouser Electronics | Triacs 20 A - 600 V - 150C H-series Triacs in D2PAK | 0 |
|
$0.5890 / $0.6480 | Order Now |
|
STMicroelectronics | 20 A - 600 V - 150 °, C H-series Triacs in D2PAK RoHS: Compliant Min Qty: 1 | 0 |
|
$0.8300 / $1.5400 | Buy Now |
|
Future Electronics | T2050H Series 600 V 20 A Surface Mount Snubberless Triac - D2PAK RoHS: Compliant pbFree: Yes Min Qty: 2000 Package Multiple: 50 Container: Tube | 0Tube |
|
$0.6050 / $0.6500 | Buy Now |
|
Future Electronics | T2050H Series 600 V 20 A Surface Mount Snubberless Triac - D2PAK RoHS: Compliant pbFree: Yes Min Qty: 2000 Package Multiple: 50 Container: Tube | 0Tube |
|
$0.6050 / $0.6500 | Buy Now |
|
Future Electronics | T2050H Series 600 V 20 A Surface Mount Snubberless Triac - D2PAK RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 50 Container: Tube | 0Tube |
|
$0.6050 / $0.7400 | Buy Now |
|
Future Electronics | T2050H Series 600 V 20 A Surface Mount Snubberless Triac - D2PAK RoHS: Compliant pbFree: Yes Min Qty: 2000 Package Multiple: 50 Container: Tube | 0Tube |
|
$0.6050 / $0.7200 | Buy Now |
DISTI #
T2050H-6G
|
Avnet Americas | AID THYRISTOR TRIAC - Bulk (Alt: T2050H-6G) RoHS: Compliant Min Qty: 2000 Package Multiple: 1000 Lead time: 15 Weeks, 0 Days Container: Bulk | 0 |
|
$0.6554 / $0.6836 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
T2050H-6G
STMicroelectronics
Buy Now
Datasheet
|
Compare Parts:
T2050H-6G
STMicroelectronics
20 A - 600 V - 150 °C H-series Triacs in D2PAK
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | STMICROELECTRONICS | |
Package Description | SMALL OUTLINE, R-PSSO-G2 | |
Pin Count | 3 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.30.00.80 | |
Factory Lead Time | 15 Weeks | |
Samacsys Manufacturer | STMicroelectronics | |
Case Connection | MAIN TERMINAL 2 | |
Configuration | SINGLE | |
Critical Rate of Rise of Off-State Voltage-Min | 1500 V/us | |
DC Gate Trigger Current-Max | 50 mA | |
DC Gate Trigger Voltage-Max | 1 V | |
Holding Current-Max | 75 mA | |
JESD-30 Code | R-PSSO-G2 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Qualification Status | Not Qualified | |
RMS On-state Current-Max | 20 A | |
Repetitive Peak Off-state Voltage | 600 V | |
Surface Mount | YES | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | GULL WING | |
Terminal Position | SINGLE | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Trigger Device Type | SNUBBERLESS TRIAC |