-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
35AC5192
|
Newark | Heavy Duty Power Connectors Chm-25 |Amp Te Connectivity T2060001025-000 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 354 |
|
$22.0000 | Buy Now |
DISTI #
2266-T2060001025-000-ND
|
DigiKey | CHM-25 Min Qty: 4 Lead time: 13 Weeks Container: Box MARKETPLACE PRODUCT |
354 In Stock |
|
$20.9100 / $22.5800 | Buy Now |
DISTI #
A125437-ND
|
DigiKey | CHM-25 Min Qty: 4 Lead time: 13 Weeks Container: Bag | Temporarily Out of Stock |
|
$20.0315 | Buy Now |
DISTI #
T2060001025-000
|
Avnet Americas | CHM-25 - Bag (Alt: T2060001025-000) RoHS: Not Compliant Min Qty: 100 Package Multiple: 10 Lead time: 10 Weeks, 1 Days Container: Bag | 0 |
|
$17.4650 / $21.0172 | Buy Now |
DISTI #
571-T2060001025-000
|
Mouser Electronics | Heavy Duty Power Connectors CHM-25 RoHS: Compliant | 0 |
|
$21.1500 | Order Now |
DISTI #
72025252
|
RS | Heavy Duty Power Connector, CHM-25 | TE Connectivity T2060001025-000 RoHS: Not Compliant Min Qty: 100 Package Multiple: 1 Container: Bulk | 0 |
|
$31.0300 / $32.2800 | RFQ |
|
Future Electronics | RoHS: Non Compliant pbFree: No Min Qty: 100 Package Multiple: 10 Container: Bag | 0Bag |
|
$17.4200 | Buy Now |
DISTI #
AMPT2060001025-000
|
Heilind Electronics | CHM-25 | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | CHM-25 RoHS: Compliant |
354 Partner Stock |
|
$18.7900 / $23.6300 | Buy Now |
DISTI #
23553042
|
Verical | Contact PIN Crimp ST Cable Mount 4AWG Min Qty: 3 Package Multiple: 1 | Americas - 354 |
|
$19.6100 / $21.1700 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy